领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
E2B-M12LN08-WP-C1 5M实物图
E2B-M12LN08-WP-C1 5M商品缩略图

E2B-M12LN08-WP-C1 5M

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:238.87价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2B-M12LN08-WP-C1 5M
商品编号
C6028884
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON, Model: E2B-M12LN08-WP-C1 5M (M12 size, long body, pre-wired 5m PVC cable)
2 Sensing performance: Unshielded type with double sensing distance of 8mm ±10% (setting distance range: 0 to 6.4mm), detects ferrous metals (sensing distance decreases for non-ferrous metals)
3 Output characteristics: NPN open collector output, Normally Open (NO) operation mode
4 Environmental resistance: IP67 water resistance rating (splash-proof), oil mist environment resistant (tested with high-concentration oil mist)
5 Visibility: 360° all-round visible indicator (pre-wired M12 model feature) for easy status monitoring from any direction
6 Reliability: Equipped with multiple protection circuits (output reverse polarity, power source reverse polarity, surge suppressor, short-circuit protection)
7 Series advantages: Part of OMRON E2B series with 372 models for diverse application needs, cost-effective via single-source procurement
8 Operating temperature: -25°C to 70°C (no icing or condensation)
9 Material: Case (brass-nickel plated), sensing surface (PBT), cable (PVC)
10 Response frequency: Up to 800 Hz (average value, based on standard sensing object)
11 Standard sensing object: Mild steel ST37 (24×24×1mm)
12 Residual voltage: Max 2V (under 200mA load current with 2m cable)
13 Current consumption: Max 10mA

使用场景 APPLICATIONS

1 Automotive manufacturing: Positioning ferrous metal components (e.g., engine parts, chassis bolts) on assembly lines to ensure correct placement
2 Packaging machinery: Detecting presence of metal packaging materials (e.g., tin cans, metal clips) or fasteners for counting or quality control
3 Material handling systems: Identifying ferrous metal workpieces on conveyor belts for sorting, routing, or stop/start control of machinery
4 Industrial automation: Triggering actions (e.g., activating a robot arm, stopping a machine) based on the presence/absence of metal parts in production processes
5 Machinery maintenance: Monitoring wear of ferrous metal parts (e.g., gears, bearings) to send alerts for timely replacement
6 Food processing equipment: Detecting metal components in non-direct food contact areas (e.g., metal brackets, conveyor parts) to ensure operational safety
7 Electronics manufacturing: Counting metal screws or components in assembly stations to prevent missing parts

注意事项 PRECAUTIONS

1 Safety warning: Not designed for personal safety applications; avoid using in scenarios where failure could lead to injury or property damage
2 Power supply: Use only 10-30VDC (with max 10% ripple p-p); never connect to AC power to prevent sensor damage
3 Mounting: Maintain required clearances from surrounding metal (for M12 double unshielded type: l=15mm, d=40mm, D=15mm, m=20mm, n=40mm) to avoid performance degradation
4 Load management: Do not short-circuit the output; max load current is 200mA (reduce to 100mA when ambient temperature is between 60-70°C)
5 Power operation: When turning off the sensor, switch off the load first to avoid pulse signals from the sensor
6 Environmental protection: Do not immerse in water (IP67 is splash-resistant, not submersible); keep away from high-tension lines; use metal conduit if wiring is near such lines
7 Maintenance: Periodically inspect for loose mounting, damaged cables, accumulation of metal powder/dust, and proper indicator lighting; do not disassemble or modify the sensor
8 Storage: Store in dry environments with no icing or condensation, within the temperature range of -25°C to70°C
9 Cable handling: Avoid pulling or twisting the cable excessively to prevent internal wire damage
E2B-M12LN08-WP-C1 5M实物图

E2B-M12LN08-WP-C1 5M

价格:238.87

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐