领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
E2B-M12KN08-WP-C1 5M实物图
E2B-M12KN08-WP-C1 5M商品缩略图

E2B-M12KN08-WP-C1 5M

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:216.97价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2B-M12KN08-WP-C1 5M
商品编号
C6028868
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: OMRON E2B-M12KN08-WP-C1 5M, cylindrical proximity sensor
2 Size & Material: M12 metric threaded case (brass-nickel plated), PBT sensing surface
3 Sensing Performance: Unshielded double sensing distance (8mm ±10%), setting distance range 0-6.4mm; detectable object is ferrous metal (non-ferrous metals reduce distance), standard sensing object 24×24×1mm mild steel ST37
4 Electrical Specifications: 10-30VDC power supply (10% ripple allowed), current consumption ≤10mA; NPN open collector output (normally open), max load current 200mA (30VDC), residual voltage ≤2V
5 Environmental Resistance: Operating temperature -25°C to70°C (no icing/condensation), IP67 water resistance (IEC60529), oil-mist environment resistant
6 Design Features: Pre-wired with 5m PVC cable (4mm diameter); all-round360° visible indicator for flexible mounting
7 Protection Circuits: Output reverse polarity, power source reverse polarity, surge suppressor, short-circuit protection

使用场景 APPLICATIONS

1 Assembly Lines: Detect metal components (gears, screws) in automotive/electronics assembly to ensure correct placement
2 Packaging Machinery: Monitor metal packaging (tin cans, caps) on conveyors or trigger actions for missing parts
3 Material Handling: Identify metal pallets/bins on warehouse conveyors to control flow
4 Machine Tools: Verify metal tool/workpiece position in CNC machines for safe operations
5 Automotive Manufacturing: Detect metal body parts in stamping/welding lines for quality control
6 Industrial Robotics: Support pick-and-place of metal parts by robotic arms

注意事项 PRECAUTIONS

1 Safety: Do not use for personal safety; avoid AC power (explosion risk); no flammable gas exposure
2 Wiring: Follow pin layout (brown=power, blue=0V, black=output); no load short-circuit
3 Mounting: Maintain clearances (M12 unshielded double: l=15mm, d=40mm, D=15mm, m=20mm, n=40mm); tighten nut to ≤12N·m
4 Environment: No water immersion; operate within -25°C~70°C and 35-95% humidity
5 Maintenance: Check mounting, wiring, dust, indicator periodically; do not disassemble
6 Power: Turn off load before sensor power-off to prevent pulse signals
E2B-M12KN08-WP-C1 5M实物图

E2B-M12KN08-WP-C1 5M

价格:216.97

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐