我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
81-8实物图
81-8商品缩略图

电池扣 81-8

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:5.64价格含税(税率13%

200+2.25
500+2.18
1000+2.14
品牌名称
Keystone
商品型号
81-8
商品编号
C5921797
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Fully assembled and rigidly constructed battery strap designed for 9V battery applications
2 Made of high-impact molded plastic with integral wire strain relief to prevent wire damage from bending
3 Features nickel-plated phosphor bronze male and female contacts that are spring-loaded to accept various in-series and parallel battery configurations
4 Metal contacts are resistant to most chemicals and oils for long-term reliability
5 Wires are 22AWG, 7/32 stranded tinned copper with PVC insulation, rated to 105°C (221°F) and 300V, meeting UL/CSA standards
6 Model 81-8 has a wire length of 8.00 inches (203.25mm) with a lead length tolerance of +/-250 (6.4)
7 Provides secure and stable connection for 9V batteries in rugged or general use scenarios

使用场景 APPLICATIONS

1 Portable electronic devices using 9V batteries (e.g., test meters, multimeters)
2 Industrial equipment like small sensors and monitoring devices
3 Consumer electronics such as smoke detectors and remote controls
4 Medical devices including portable pulse oximeters and diagnostic tools
5 Automotive accessories like tire pressure monitors and emergency gadgets
6 Any application requiring a shielded, reliable connection for 9V batteries

注意事项 PRECAUTIONS

1 Ensure correct polarity (red for positive, black for negative) to avoid device damage
2 Keep contacts clean and free of dust/corrosion for good conductivity
3 Do not expose to temperatures over 105°C to prevent insulation or plastic damage
4 Avoid using in applications exceeding 300V to reduce electrical hazards
5 Follow manufacturer specs if modifying wire length; insulate cut ends properly
6 Store in dry, cool place away from sunlight and harsh chemicals
81-8实物图

电池扣 81-8

价格:5.64

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐