预售商品

- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact 5\"×3\" footprint with high power density
2
Medical safety approved (2×MOPP) per ANSI/AAMI ES60601-1 and IEC60601-1 standards
3
Suitable for BF application (with FG system design) for patient contact medical devices
4
Input voltage range:90-264VAC; output voltage:12V (model RPSG-160-12)
5
Power rating:110W via convection cooling,160W with forced air cooling
6
Low no-load power consumption (<0.5W for G model) and high efficiency up to 88%
7
Equipped with 5Vdc standby output, remote sense (-15V), power good (PG), and power fail signals
8
Built-in protections: short circuit, overload (auto recovery), overvoltage (auto recovery), overtemperature (shutdown until cool)
9
Certifications: FC, RU, CB, CE, BF marked; EMI class B (class I config) compliant
10
3-year manufacturer warranty
使用场景 APPLICATIONS
1
BF-rated patient contact medical systems (direct patient contact devices)
2
Medical equipment: oral irrigators, hemodialysis machines, medical monitors, sleep apnea devices, pump machines
3
Class I (with FG) medical system designs requiring reliable power supply
注意事项 PRECAUTIONS
1
Refer to Mean Well's official manual (https://www.meanwell.com/manual.html) for detailed installation
2
Ensure proper grounding of M1 (safety ground) and connect M1, M2 to chassis for safety and EMC performance
3
Do not short HS1, HS2, or HS3 terminals
4
Follow derating curves: reduce load when ambient temp exceeds 50°C (without fan) or70°C (with fan)
5
Input voltage must stay within 90-264VAC range
6
Use specified JST connectors for all terminals (e.g., CN1:JST B3P-VH; CN2:JST B8P-VH)
7
In case of overload/overvoltage, power supply shuts down and recovers after fault removal; overtemperature requires cooling before restart
8
Avoid electrostatic discharge when handling the PCB power supply

RPSG-160-12
价格:¥236
购买数量
个
(36个/盒,最小起订量1个,递增量:1)







