
PRDWT12-4DO
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥322.49价格含税(税率13%)
- 品牌名称
- Autonics(奥托尼克斯)
- 商品型号
- PRDWT12-4DO
- 商品编号
- C5845871
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Cylindrical proximity sensor of PRDW series with long sensing distance (4mm)
2
Cable connector type with M12 connector for easy installation
3
Built-in protection circuits: surge protection, reverse polarity protection, output short overcurrent protection
4
Improved noise immunity using dedicated IC for stable operation
5
Red LED operation indicator to visualize working status clearly
6
IP67 protection structure (IEC standard) for dust-tight and water-resistant performance in harsh environments
7
Replaceable for micro switches and limit switches, reducing maintenance costs
8
Strain relief cables with improved flexural strength of cable connecting components
9
Case and nut made of nickel-plated brass, sensing surface of polybutylene terephthalate for durability
10
DC 2-wire type with 12-24VDC operating voltage range
11
High response frequency of 800Hz for quick detection of moving metal targets
12
Excellent environmental resistance: vibration (10-55Hz,1mm amplitude,2h per axis) and shock (50G,3 times per axis)
13
Insulation resistance over 50MΩ and dielectric strength of 1500VAC for 1 minute, ensuring electrical safety
使用场景 APPLICATIONS
1
Industrial assembly lines: detecting presence/absence of metal parts (e.g., bolts, nuts, metal panels) during production
2
Conveyor systems: triggering actions (stopping/starting) when metal components are detected on the belt
3
Packaging machinery: verifying correct placement of metal closures (caps, clips) before sealing packages
4
Machine tools: position sensing of metal workpieces or tooling for precise machining
5
Material handling: identifying metal bins/pallets in warehouses for automated sorting
6
Automotive manufacturing: monitoring assembly of metal parts in vehicle production lines
7
Electronics industry: detecting metal components on PCBs or device enclosures
8
Harsh environments: suitable for dust/water splash areas (IP67) like auxiliary food processing equipment or outdoor industrial stations
注意事项 PRECAUTIONS
1
DC 2-wire type: Must connect a load; otherwise internal components may be damaged (load can be connected to either wire)
2
Small load current: Connect a bleeder resistor in parallel to ensure sensor current < load return current (follow formulas R ≤ Vs/(Io-Ioff) and P > Vs²/R)
3
Mutual interference: Keep minimum required distance between adjacent sensors (refer to mutual-interference chart)
4
Metallic panel mounting: Provide sufficient distance from surrounding metal objects to avoid interference
5
Cable handling: Do not pull the cable with tensile strength exceeding 30N (for Ø4mm cable)
6
Environment: Avoid freezing/condensation; use within -25~70°C ambient temp and 35~95% RH
7
Connector fastening: Fasten cleat properly (0.39-0.49N·m) and use PEFT tape for vibration parts
8
Compatibility: Ensure connected devices are compatible with max residual voltage of 3.5V
9
Safety: Read "Safety Considerations" in the instruction manual before use

PRDWT12-4DO
价格:¥322.49
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







