PIC32MX250F128B-50I/SP
32位微控制器,带音频和图形接口、USB及高级模拟功能
- 描述
- 特性:工作电压范围为2.3V至3.6V。 工作温度范围为 -40℃至 +105℃,时钟频率为DC至40 MHz;或 -40℃至 +85℃,时钟频率为DC至50 MHz。 MIPS16e模式可使代码大小缩小达40%。 代码高效的(C和汇编)架构。 单周期(MAC)32×16和双周期32×32乘法。 0.9%内部振荡器
- 品牌名称
- MICROCHIP(美国微芯)
- 商品型号
- PIC32MX250F128B-50I/SP
- 商品编号
- C643673
- 商品封装
- SPDIP-28
- 包装方式
- 管装
- 商品毛重
- 4.44克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 单片机(MCU/MPU/SOC) | |
| CPU内核 | MIPS32 M4K | |
| CPU最大主频 | 50MHz | |
| CPU位数 | 32 Bit | |
| 程序存储容量 | 128KB | |
| 程序存储器类型 | FLASH | |
| RAM容量 | 32KB |
| 属性 | 参数值 | |
|---|---|---|
| EEPROM容量 | - | |
| I/O数量 | 19 | |
| ADC(位数) | 10bit | |
| 振荡器类型 | 内置 | |
| 工作电压 | 2.3V~3.6V | |
| 工作温度 | -40℃~+85℃ | |
| 功能特性 | 独立看门狗(IWDG);欠压检测(BOR/LVD/LVR/LVI);日历功能;上电复位(POR);内置通用定时器;硬件CRC |
商品特性
- 工作条件:2.3V to 3.6V, -40℃ to +105℃, DC to 40 MHz;2.3V to 3.6V, -40℃ to +85℃, DC to 50 MHz
- 核心:50 MHz/83 DMIPS MIPS32 M4K,MIPS16e mode for up to 40% smaller code size,Code-efficient (C and Assembly) architecture,Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
- 时钟管理:0.9% internal oscillator,Programmable PLLs and oscillator clock sources,Fail-Safe Clock Monitor (FSCM),Independent Watchdog Timer,Fast wake-up and start-up
- 电源管理:Low-power management modes (Sleep and Idle),Integrated Power-on Reset and Brown-out Reset,0.5 mA/MHz dynamic current (typical),44 μA IPD current (typical)
- 音频接口特性:Data communication: I²S, LJ, RJ, and DSP modes,Control interface: SPI and I²C,Master clock: Generation of fractional clock frequencies,Can be synchronized with USB clock,Can be tuned in run-time
- 高级模拟特性:ADC Module: 10-bit 1.1 Msps rate with one S&H,Up to 10 analog inputs on 28-pin devices and 13 analog inputs on 44-pin devices,Flexible and independent ADC trigger sources,Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing,Provides high-resolution time measurement (1 ns),On-chip temperature measurement capability,Comparators: Up to three Analog Comparator modules,Programmable references with 32 voltage points
- 定时器/输出比较/输入捕获:Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters,Five Output Compare (OC) modules,Five Input Capture (IC) modules,Peripheral Pin Select (PPS) to allow function remap,Real-Time Clock and Calendar (RTCC) module
- 通信接口:USB 2.0-compliant Full-speed OTG controller,Two UART modules (12.5 Mbps): Supports LIN 2.0 protocols and IrDA support,Two 4-wire SPI modules (25 Mbps),Two I²C modules (up to 1 Mbaud) with SMBus support,PPS to allow function remap,Parallel Master Port (PMP)
- 直接内存访问 (DMA):Four channels of hardware DMA with automatic data size detection,Two additional channels dedicated for USB,Programmable Cyclic Redundancy Check (CRC)
- 输入/输出:10 mA source/sink on all I/O pins and up to 14 mA on non-standard VOH,5V-tolerant pins,Selectable open drain, pull-ups, and pull-downs,External interrupts on all I/O pins
- 认证和 B 类支持:AEC-Q100 REVG (Grade 2 -40℃ to +105℃) planned,Class B Safety Library, IEC 60730
- 调试器开发支持:In-circuit and in-application programming,4-wire MIPS(p) Enhanced JTAG interface,Unlimited program and six complex data breakpoints,IEEE 1149.2-compatible (JTAG) boundary scan
- PIC32MX250F128B-I/SP
- PIC32MX250F128B-V/SP
- PIC32MX270F256B-50I/SP
- PIC32MX270F256B-I/SP
- PIC32MX270F256B-V/SP
- PIC16C64A-04I/P
- PIC16C64A-04/P
- PIC16C64A-10/P
- PIC16C64A-20I/P
- PIC16C64A-20/P
- PIC16C65A-04/P
- PIC16C65A-10/P
- PIC16C65A-20/P
- PIC16C65B-04I/P
- PIC16C65B-04/P
- PIC16C65B-20I/P
- PIC16C65B-20/P
- PIC16C662-04I/P
- PIC16C67-04I/P
- PIC16C67-04/P
- PIC16C67-10/P
- PIC32MX250F128B-I/SP
- PIC32MX250F128B-V/SP
- PIC32MX270F256B-50I/SP
- PIC32MX270F256B-I/SP
- PIC32MX270F256B-V/SP
- PIC16C64A-04I/P
- PIC16C64A-04/P
- PIC16C64A-10/P
- PIC16C64A-20I/P
- PIC16C64A-20/P
- PIC16C65A-04/P
- PIC16C65A-10/P
- PIC16C65A-20/P
- PIC16C65B-04I/P
- PIC16C65B-04/P
- PIC16C65B-20I/P
- PIC16C65B-20/P
- PIC16C662-04I/P
- TC514CPJ
- SST39SF010A-70-4C-PHE
- SST39SF020A-70-4C-PHE



