领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP650-KKCK-01实物图
NMP650-KKCK-01商品缩略图

NMP650-KKCK-01

  • 工业品

价格:2370.57价格含税(税率13%

200+2226.44
500+2152.04
1000+2115.28
品牌名称
MW(明纬)
商品型号
NMP650-KKCK-01
商品编号
C5833544
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 4 slots for flexible output configuration, supporting single (NMS-240) or dual (NMD-240) output modules with voltages like 5V,12V,24V,48V.
2 Wide input range: 90~264VAC/120~370VDC, frequency 47~63Hz, suitable for global applications.
3 High performance: Power factor >0.95 (230VAC full load) / >0.98 (115VAC full load); efficiency up to 91% (typ for 24V/48V modules at full load).
4 Safety compliance: Meets ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004 standards; 2x MOPP isolation (primary-secondary),1x MOPP (primary-earth).
5 Multiple protections: Overload (105~125% rated power, shut down & repower to recover), overvoltage (shut down & repower), overtemperature (auto recover when cool), short circuit (constant current limiting).
6 Advanced functions: Remote on/off, remote sense (max 0.5V drop compensation), voltage/current programming, DC OK signal (TTL level), current sharing for parallel operation, auxiliary power (5V/1.5A).
7 Wide operating range: -30~+70℃ (derate at ≥50℃), storage temp -40~+85℃; humidity 10~95% non-condensing.
8 Compact size:250×89×41mm (L×W×H), weight ~1.45kg, easy to install.

使用场景 APPLICATIONS

1 Industrial automation: PLCs, DCS systems, servo drives, sensors, control panels.
2 Medical equipment: Diagnostic instruments, patient monitors (compliant with IEC60601-1).
3 Test & measurement: Oscilloscopes, signal generators, precision test devices.
4 Communication systems: Routers, switches, base stations, telecom equipment.
5 Industrial IoT: IoT gateways, edge computing devices, smart factory sensors.
6 Other applications: Flexible power needs for various industrial and medical devices.

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with torque7~10Kgf-cm; install in well-ventilated area.
2 Input check: Confirm input voltage matches 90~264VAC/120~370VDC before powering on.
3 Remote sense: Connect +S/-S to load terminals to compensate voltage drop (max0.5V); do not leave sense pins open.
4 Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V; total power ≤650W.
5 Derating: Reduce output power when operating at temps above50℃ (follow derating curve).
6 Protection handling: For overload/overvoltage, shut down and check load before repowering; overtemperature auto-recovers when cool.
7 Safety: Proper grounding required; do not disassemble without professional help.
8 Maintenance: Clean dust regularly to maintain heat dissipation; replace damaged modules promptly.
NMP650-KKCK-01实物图

NMP650-KKCK-01

价格:2370.57

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐