预售商品

NMP650-HEEC-02
- 工业品
价格:¥2370.57价格含税(税率13%)
200+¥2226.44
500+¥2152.04
1000+¥2115.28
- 品牌名称
- MW(明纬)
- 商品型号
- NMP650-HEEC-02
- 商品编号
- C5833433
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 4 slots, supporting flexible configuration of single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A×2) modules to meet diverse voltage and current needs
2
Wide input voltage range:90-264VAC or120-370VDC, compatible with global power grids; frequency range47-63Hz
3
High power factor(PF>0.95@230VAC full load) and efficiency(up to91% typ.) to reduce energy loss
4
Compliance with strict safety standards:Medical(2x MOPP between primary and secondary) and ITE standards(ANSI/AAMI ES60601-1,UL62368-1,TUV EN60601-1 etc.), ensuring safe operation in medical and industrial scenarios
5
Rich functional support:Global/local remote on/off control, remote sense(compensates up to0.5V voltage drop), output voltage(PV) and current(PC) programming, DC OK signal(indicates output status), over-temperature alarm(T-Alarm), and current sharing for parallel operation
6
Multiple protection mechanisms:Overload(constant current limiting), overvoltage(shutdown and re-power recover), over-temperature(auto-recover when cooled) to enhance reliability
7
Compact size(250×89×41mm) and easy mounting with M4 screws(torque7-10 Kgf-cm)
8
Auxiliary power output:5V@1.5A for powering small peripheral devices
使用场景 APPLICATIONS
1
Industrial automation:Powers PLCs, sensors, actuators, and control systems that require multiple stable voltage outputs
2
Medical equipment:Suitable for diagnostic tools, patient monitors, and small medical devices due to compliance with medical safety standards
3
Test and measurement:Meets the diverse voltage requirements of laboratory instruments like oscilloscopes, signal generators, and test benches
4
Communication systems:Provides reliable power for network switches, routers, and communication modules with different voltage needs
5
Embedded system development:Flexible modular configuration supports custom power solutions for embedded devices
6
Laboratory R&D:Ideal for projects needing adjustable, programmable, and reliable power supplies with various output options
注意事项 PRECAUTIONS
1
Installation notes:Ensure proper grounding via FG terminal; use M4 screws with torque7-10 Kgf-cm(max penetration depth4mm) to avoid damaging the case; do not leave slots empty—use BLANK-NMS240 for unused slots
2
Operation precautions:
3
Global ON/OFF control requires the shorting connector(RC1 to GND-P) to be installed; otherwise, no output will be generated
4
Local ON/OFF:For NMS-240, open RC2(pin3) to turn on output, short to turn off; for NMD-240, open RC2/RC3 to turn on V1/V2, short to turn off
5
Remote sense:Connect +S/-S to load terminals to compensate for voltage drop; twist sense lines in pairs to reduce interference
6
Parallel operation:Connect CS pins of modules; ensure output voltage difference<0.2V; total power≤650W; do not use PC function in parallel mode
7
Environmental considerations:
8
Operating temperature range:-30~+70℃; derate output current according to the derating curve when temperature exceeds50℃
9
For output voltage<12V and ambient temperature-15~-30℃, derate current to90% of rated value
10
Avoid humid, dusty, or corrosive environments to prevent component damage
11
Protection handling:In case of overvoltage/overload, re-power the supply to recover; over-temperature protection will auto-recover when the device cools down
12
Wiring guidelines:Use20-26AWG wires for control signals and appropriate gauge for power lines; strip wire ends to10mm for output terminals to ensure good contact

NMP650-HEEC-02
价格:¥2370.57
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







