预售商品

NMP1K2-KKKHEC-06
- 工业品
价格:¥3336价格含税(税率13%)
200+¥3133.17
500+¥3028.47
1000+¥2976.74
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KKKHEC-06
- 商品编号
- C5833298
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (Meanwell), model: NMP1K2-KKKHEC-06 (1200W modular power supply with 6 slots)
2
Input specs: 90~264VAC or 120~370VDC input, 47~63Hz frequency; PF>0.95@230VAC full load
3
Output modules: Single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A; each up to240W) and dual output (NMD-240: dual30V/5A, combined240W max)
4
Efficiency: Up to91% (full case load with H/K modules at24V/48V)
5
Protection functions: Overload (constant current limiting), Overvoltage (shutdown, re-power to recover), Over-temperature (shutdown, auto recover after cooling)
6
Control functions: Global/local ON/OFF, remote sense (compensate up to0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level), current sharing (parallel operation), T-Alarm (over temp signal)
7
Safety standards: Complies with ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
8
Mechanical specs: NMP1K2 size250*127*41mm, weight ~2kg; modules size118.5*37.9*18mm
9
EMC compliance: EN55032/CISPR32, EN55011/CISPR11, EN61000-3-2/3, EN61000-4-2/3/4/5/6/8/11
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices, patient monitors, lab instruments (meets medical safety standards)
2
Industrial automation: PLCs, control panels, robotic systems
3
Test & measurement: Oscilloscopes, power analyzers, lab testing setups
4
Data communication: Servers, network switches, telecom equipment
5
Industrial IoT: Multi-voltage device powering, remote-controlled systems
6
Laboratory applications: Flexible power supply for various experimental devices
注意事项 PRECAUTIONS
1
Global ON/OFF: Ensure shorting connector (RC1 to GND-P) is assembled; otherwise, no output.
2
Remote sense: Use twisted pairs for sense lines; compensates up to0.5V voltage drop.
3
Local ON/OFF: For NMS-240: Short RC2 to GND (ON), open (OFF); For NMD-240: Short RC2 to GND1 (V1 ON), RC3 to GND2 (V2 ON).
4
Parallel operation: Connect CS pins of modules; output voltage difference <0.2V; max6 modules for NMP1K2; remote control must sync all modules; PC function not allowed in parallel.
5
Derating: When output voltage <12V and ambient temp-15~-30°C: derate output current to90% of rated.
6
Over-temperature: Output shuts down, auto recovers when internal temp drops to safe level.
7
Overvoltage: Output shuts down; re-power the unit to recover.
8
Wiring: For parallel setups, use short, large-diameter wires to connect modules first then to load.

NMP1K2-KKKHEC-06
价格:¥3336
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KHHEHE-00
- NMP1K2-KKKHHC-01
- NMP1K2-KHHEHH-02
- NMP1K2-KKKHHC-06
- NMP1K2-KHHEKH-02
- NMP1K2-KKKHHH-02
- NMP1K2-KKKHHH-05
- NMP1K2-KHHH##-07
- NMP1K2-KKKHKE-06
- NMP1K2-KHHHCC-02
- NMP1K2-KHHHCC-07
- NMP1K2-KKKHKH-01
- NMP1K2-KHHHEC-03
- NMP1K2-KHHHEC-07
- NMP1K2-KKKK##-10
- NMP1K2-KHHHHC-00
- NMP1K2-KKKKC#-02
- NMP1K2-KHHHHC-08
- NMP1K2-KHHHHH-04
- NMP1K2-KHHHHK-07
- NMP1K2-KKKKHC-06







