预售商品

NMP1K2-KHHCCK-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KHHCCK-00
- 商品编号
- C5833241
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 model has 6 slots, supporting up to 1200W total output power with interchangeable NMS-240 modules (each up to 240W)
2
Wide input range: AC 90-264V or DC 120-370VDC, 47-63Hz frequency range
3
High efficiency: Up to 91% (for H/K modules at 24V/48V full load)
4
Strong protection: Overload (constant current limiting), overvoltage (shutdown and re-power recover), over temperature (auto-recover after cooling)
5
Rich remote functions: Remote ON/OFF, voltage programming (PV), current programming (PC), remote sense (+S/-S), DC OK signal, current sharing (CS) for parallel operation
6
Safety compliance: Meets medical (2x MOPP) and ITE standards like ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1
7
Low leakage current: <400uA at 264VAC, touch current <100uA at 264VAC
8
Auxiliary power: Front-end provides 5V/2A, each module provides 5V/10mA
使用场景 APPLICATIONS
1
Medical equipment: Suitable for devices requiring medical safety standards (2x MOPP isolation)
2
Industrial automation: Power supply for PLCs, sensors, actuators and control systems
3
Test and measurement: Flexible power for lab instruments and electronic testing equipment
4
Communication systems: Power for routers, switches and base stations needing multiple voltage outputs
5
Data centers: Modular power for servers, storage devices and network equipment
6
Industrial control: Power for factory automation lines and robotic systems
7
Laboratory research: Customizable power for prototype development and experimental setups
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding (FG) to prevent electric shock; do not operate without enclosure
2
Mounting: Follow recommended torque (12Kgf-cm for front-end,10Kgf-cm for output terminals) to avoid damage
3
Temperature derating: For ambient temps >50°C, derate output current as per curve; for voltages <12V and temps -15°C~-30°C, derate to90% of rated current
4
Parallel operation: Connect CS pins of modules; voltage difference <0.2V; total power ≤1200W; use short/large wires; do not use PC function in parallel
5
Remote control: Install shorting connector (RC1 to GND-P) for global ON/OFF; local ON/OFF: open RC2 for ON, short for OFF (NMS-240)
6
Over temperature: If T-Alarm is high (4.5-5.5V), stop use and cool down before re-powering
7
Wiring: Use appropriate wire gauge; twist remote sense lines to reduce noise; avoid touching live parts when powered on
8
Safety: Comply with all applicable safety standards; do not modify the power supply without manufacturer approval

NMP1K2-KHHCCK-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KHHCEC-00
- NMP1K2-KKKE#H-02
- NMP1K2-KHHCHH-00
- NMP1K2-KKKECC-02
- NMP1K2-KKKECC-06
- NMP1K2-KHHCKC-02
- NMP1K2-KKKEEC-04
- NMP1K2-KHHCKE-00
- NMP1K2-KKKEEE-06
- NMP1K2-KHHCKE-02
- NMP1K2-KKKEHE-00
- NMP1K2-KHHCKK-05
- NMP1K2-KKKEHK-02
- NMP1K2-KKKEKC-00
- NMP1K2-KHHECC-05
- NMP1K2-KKKHCK-00
- NMP1K2-KKKHCK-02
- NMP1K2-KHHEEK-02
- NMP1K2-KKKHEC-06
- NMP1K2-KHHEHE-00
- NMP1K2-KKKHHC-01







