预售商品

NMP1K2-KHEHKH-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KHEHKH-00
- 商品编号
- C5833228
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply with 6 slots, supporting up to 1200W total output power
2
Wide input voltage range: AC 90~264V, DC120~370V; frequency range 47~63Hz
3
High efficiency: up to 91% typical at full load with H/K modules (24V/48V nominal voltage)
4
Supports single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240: two 30V/5A) modules with adjustable voltage ranges
5
Compliance with multiple safety standards: medical (2x MOPP between primary and secondary) and ITE standards (UL62368-1, EN60601-1 Ed3.1, IEC62368-1 etc.)
6
Rich protection functions: overvoltage (shutdown, re-power to recover), overload (constant current limiting), overtemperature (auto-recover after cooling)
7
Remote management capabilities: remote on/off control (global and local), remote sense (compensate voltage drop up to 0.5V), output voltage/current programming (PV/PC), DC OK signal (TTL level), current sharing (CS) for parallel operation
8
EMC compliance: EN55032 Class B emission, EN61000 immunity standards (ESD, surge, EFT etc.)
9
Compact size: 250×127×41mm (L×W×H); auxiliary power outputs:5V/2A (front-end),5V/10mA (modules)
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, actuators, and control systems with diverse voltage requirements
2
Medical equipment: Suitable for non-life-supporting devices like patient monitors, diagnostic instruments (compliant with medical safety standards)
3
Telecommunications: Providing flexible power for network routers, switches, and communication peripherals
4
Test & measurement: Adjustable voltage outputs for lab testing and equipment calibration
5
Data centers: Auxiliary power supply for server management systems and peripheral devices
6
Broadcast & media: Powering cameras, mixers, and other professional gear with varied power needs
注意事项 PRECAUTIONS
1
Installation: Must assemble the shorting connector (RC1 to GND-P) to enable power output; follow torque specs for terminals (12Kgf-cm for AC input,10Kgf-cm for DC output)
2
Temperature derating: For output voltage <12V and ambient temperature -15°C to -30°C, derate output current to90% of rated; refer to derating curves for high-temperature conditions
3
Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V; total power not exceeding1200W; max6 modules for NMP1K2; PC function unavailable in parallel mode
4
Remote sense: Use twisted pairs for +S/-S lines to minimize interference; compensate voltage drop up to0.5V
5
ON/OFF control: Global control (RC1-GND-P: short=ON, open=OFF); local module control (RC2-GND: open=ON, short=OFF for single-output modules; check dual-output module controls for V1/V2)
6
Wiring: Use20-26AWG wires for control pins; larger gauge wires for power lines to reduce voltage drop
7
Safety: Operate within rated specs; ensure proper grounding; avoid touching live parts when powered on

NMP1K2-KHEHKH-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KKKCKE-01
- NMP1K2-KHEKH#-00
- NMP1K2-KKKCKH-00
- NMP1K2-KHH#EE-00
- NMP1K2-KHH#H#-02
- NMP1K2-KHH#HC-02
- NMP1K2-KHHCCC-09
- NMP1K2-KHHCCK-00
- NMP1K2-KHHCEC-00
- NMP1K2-KKKE#H-02
- NMP1K2-KHHCHH-00
- NMP1K2-KKKECC-02
- NMP1K2-KKKECC-06
- NMP1K2-KHHCKC-02
- NMP1K2-KKKEEC-04
- NMP1K2-KHHCKE-00
- NMP1K2-KKKEEE-06
- NMP1K2-KHHCKE-02
- NMP1K2-KKKEHE-00
- NMP1K2-KHHCKK-05
- NMP1K2-KKKEHK-02







