预售商品

NMP1K2-KEHKEK-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KEHKEK-00
- 商品编号
- C5833146
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular power supply system (Mean Well NMP1K2 series) with 1200W maximum total output power and 6 slots for NMS-240 output modules.
1
Input voltage range:90-264VAC (47-63Hz) or120-370VDC; high power factor (>0.95 at full load 230VAC, >0.98 at full load115VAC) and efficiency up to91% (typical for H/K modules at24V/48V nominal voltage full load).
2
Output modules support multiple voltages:5V(36A),12V(20A),24V(10A),48V(5A), each with adjustable voltage range (e.g.,5V module:3-6V,12V:6-15V) and up to240W per module.
3
Comprehensive protection:Overload (constant current limiting), overvoltage (shut down, repower to recover), over-temperature (shut down, auto recover after cooling), earth leakage current <400uA/264VAC.
4
Functionalities:Remote on/off control (open=ON, short=OFF), remote sense (compensate up to0.5V wiring drop), DC OK signal (TTL level,4.5-5.5V when ON), current sharing (for parallel modules), output voltage (PV pin) and current (PC pin) programming.
5
Safety compliance:Meets ITE (UL62368-1,EN62368-1) and medical (ANSI/AAMI ES60601-1 Ed3.1,EN60601-1 Ed3.1) standards; isolation levels:2x MOPP between primary-secondary, isolation voltage I/P-O/P=4KVAC, I/P-FG=2KVAC, O/P-FG=0.5KVAC.
6
Mechanical:Dimensions250×127×41mm (L×W×H), mounting with M4 screws (recommended torque7-10 Kgf-cm), specified air flow direction for heat dissipation.
使用场景 APPLICATIONS
Industrial automation:Powering PLCs, sensors, actuators, and control panels requiring multiple DC voltages (5V,12V,24V,48V).
1
Medical equipment:Suitable for diagnostic devices, patient monitors, and laboratory instruments needing compliant, stable multi-voltage power.
2
Telecommunications:Supporting network devices like routers, switches, and access points with varying voltage needs.
3
Test & measurement:Flexible voltage outputs for testing electronic components, circuit boards, and prototype devices.
4
Data centers:Modular power supply for server peripherals, storage systems, and network infrastructure with diverse power requirements.
注意事项 PRECAUTIONS
Installation:Follow specified mounting torque (7-10 Kgf-cm for M4 screws) and ensure proper air flow direction to prevent overheating.
1
Wiring:Use appropriate wire gauge for input/output connections; twist remote sense lines (+S/-S) in pairs to minimize noise.
2
Operation Limits:Do not exceed total output power (1200W for NMP1K2) or individual module power (240W per slot). When using parallel modules, connect CS pins together and ensure output voltage difference <0.2V between modules.
3
Derating Requirements:Adhere to derating curves—e.g., when ambient temperature is -15°C to -30°C and output voltage <12V, reduce output current to90% of rated value.
4
Protection Handling:For over-temperature shutdown, wait until unit cools before restarting; overvoltage/overload requires repowering to recover.
5
Accessories:Install shorting connector (RC1 to GND-P) if not using external global on/off control to enable output.

NMP1K2-KEHKEK-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KKHEKH-01
- NMP1K2-KEKCCC-00
- NMP1K2-KEKCCE-00
- NMP1K2-KEKCCK-00
- NMP1K2-KKHHCC-01
- NMP1K2-KEKECK-00
- NMP1K2-KKHHCH-01
- NMP1K2-KEKEE#-04
- NMP1K2-KEKHEE-05
- NMP1K2-KKHHEK-01
- NMP1K2-KEKHKH-00
- NMP1K2-KEKHKK-05
- NMP1K2-KKHHHE-00
- NMP1K2-KEKKCE-03
- NMP1K2-KEKKKE-00
- NMP1K2-KKHHKH-01
- NMP1K2-KEKKKE-03
- NMP1K2-KEKKKE-04
- NMP1K2-KKHKCK-00
- NMP1K2-KEKKKK-09
- NMP1K2-KKHKEC-01







