领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KEEEKC-03实物图
NMP1K2-KEEEKC-03商品缩略图

NMP1K2-KEEEKC-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KEEEKC-03
商品编号
C5833106
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power, compatible with NMS-240 (single output) and NMD-240 (dual output) modules for flexible voltage/current configuration
Wide input voltage range: 91-264VAC or 120-370VDC, suitable for global applications
High efficiency: Up to 91% at full load with H/K modules (24V/48V nominal voltage)
Compliance with multiple safety standards: Medical (2x MOPP between primary and secondary) and ITE standards (like ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1)
Comprehensive protection functions: Overload (constant current limiting), overvoltage (shutdown and recover on re-power), overtemperature (shutdown and auto-recover when cool)
Flexible control options: Global ON/OFF (via RC1 pin) and local ON/OFF (per module via RC2/RC3 pins), with open=ON and short=OFF logic
Remote sense function: Compensates for voltage drop on load wiring up to 0.5V using +S/-S pins
Current sharing capability: Supports parallel operation of modules (up to 6 slots for NMP1K2) with CS pin connection for balanced current distribution
Voltage and current programming: Adjustable output voltage (via PV pin) and constant current level (via PC pin) for NMS-240 modules
Status monitoring: DC OK signal (TTL level) for module output status, T-Alarm signal for overtemperature alert
Auxiliary power outputs: 5V/2A (NMP1K2 front-end) and 5V/10mA (per NMS-240 module) for control circuits

使用场景 APPLICATIONS

Industrial automation systems: Power supply for PLCs, sensors, actuators, and other control components requiring multiple voltage levels
Medical equipment: Suitable for devices needing medical-grade safety compliance (like diagnostic tools, patient monitoring systems)
Telecommunication infrastructure: Power for routers, switches, base stations, and telecom cabinets with variable power demands
Test and measurement instruments: Flexible voltage/current output for testing electronic components and devices
Data centers: Modular power solution for servers, storage systems, and network equipment needing scalable and reliable power
Industrial control panels: Power source for multiple devices in a panel, allowing easy configuration of voltage/current per component
Laboratory setups: Adjustable power supply for R&D and experimental projects requiring precise voltage and current control

注意事项 PRECAUTIONS

Ensure the shorting connector (RC1 to GND-P) is installed if global ON/OFF function is not used; otherwise, the unit will have no output
Use twisted-pair cables for +S/-S lines to reduce electromagnetic interference and ensure accurate voltage compensation
When paralleling modules, connect CS pins of all modules, ensure output voltage difference between modules is <0.2V, and total output power does not exceed 1200W (NMP1K2)
For output voltage <12V and ambient temperature between -15°C and -30°C, derate output current to 90% of rated value
Follow recommended screw sizes (M4 for front-end, M3.5 for output terminals) and torque limits (12Kgf-cm for front-end,10Kgf-cm for output terminals)
Use mating connectors from the HRS DF11 series (e.g., DF11-6DP-2DS for CN32) as specified
For local ON/OFF of NMS-240 modules, use RC2 pin (open=ON, short=OFF); for NMD-240 dual modules, use RC2 (V1) and RC3 (V2) pins
NMP1K2-KEEEKC-03实物图

NMP1K2-KEEEKC-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐