预售商品

NMP1K2-KKH#CC-00
- 工业品
价格:¥2981.52价格含税(税率13%)
200+¥2800.24
500+¥2706.67
1000+¥2660.43
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KKH#CC-00
- 商品编号
- C5833081
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Mean Well LCM-100DA-24 100W LED Driver
1
Wide AC input range: 90-305VAC, compatible with global electrical systems
2
DC output: 24V, 4.17A, rated power 100W
3
Multiple dimming options: Supports 0-10V, PWM, and resistor dimming for flexible brightness control
4
High efficiency: Up to 94% conversion efficiency, reducing energy consumption
5
Comprehensive protection: Built-in Over Voltage Protection (OVP), Over Current Protection (OCP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP)
6
IP67 rating: Waterproof and dustproof, suitable for indoor and outdoor use
7
Wide operating temperature range: -40°C to +60°C, adaptable to harsh environmental conditions
8
Aluminum alloy housing: Excellent heat dissipation performance, extending product service life
9
Certified: Complies with CE, RoHS, EN61347-1, EN61347-2-13, and EN62384 standards, ensuring quality and safety
10
Compact design: Easy to install and integrate into various lighting systems
使用场景 APPLICATIONS
1
Outdoor LED lighting: Street lamps, garden lights, landscape lighting, parking lot lights, bridge lighting, and outdoor billboard lighting
2
Indoor commercial lighting: Office lighting, shopping mall displays, supermarket lighting, hotel lobby lighting, and conference room lighting
3
Industrial lighting: Factory workshops, warehouses, production lines, and industrial area lighting
4
Architectural lighting: Building facade lighting, decorative lighting for monuments, museum exhibition lighting, and indoor accent lighting
5
Harsh environment lighting: Cold region lighting (low-temperature resistance), humid area lighting (waterproof design), and coastal area lighting (corrosion-resistant housing)
6
Smart lighting systems: Compatible with dimming controls for smart home or building automation systems
注意事项 PRECAUTIONS
1
Installation: Must be installed by professional electricians; ensure correct wiring (AC input vs DC output) and avoid reverse polarity
2
Dimming operation: Follow the specified interface guidelines for each dimming type (0-10V, PWM, resistor) to ensure proper function
3
Heat dissipation: Do not block the aluminum housing; maintain adequate ventilation to prevent overheating
4
Environment: Do not use in flammable, explosive, or corrosive environments
5
Overload prevention: Do not exceed the rated voltage or current; this may trigger protection mechanisms or cause permanent damage
6
Fault handling: If the driver malfunctions (e.g., overheating, no output), disconnect power immediately and inspect after ensuring safety
7
Maintenance: Regularly check cables, connectors, and housing for damage; keep the driver clean from dust and debris
8
Guarantee: Do not modify the product structure or components, as this voids the warranty and may lead to safety hazards
9
Compliance: Use in accordance with local electrical safety standards and regulations

NMP1K2-KKH#CC-00
价格:¥2981.52
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KEE#HK-02
- NMP1K2-KEECCK-04
- NMP1K2-KEECHE-02
- NMP1K2-KEECHH-00
- NMP1K2-KEECK#-02
- NMP1K2-KKH#CE-01
- NMP1K2-KEEECE-00
- NMP1K2-KEEECH-07
- NMP1K2-KKH#EK-00
- NMP1K2-KEEEEK-11
- NMP1K2-KEEEK#-02
- NMP1K2-KEEEK#-03
- NMP1K2-KEEEKC-03
- NMP1K2-KEEHCC-02
- NMP1K2-KKH#KE-01
- NMP1K2-KEEHCH-00
- NMP1K2-KEEHE#-00
- NMP1K2-KEEHEE-02
- NMP1K2-KEEHEH-00
- NMP1K2-KKHCCH-00
- NMP1K2-KEEKEH-02







