预售商品

NMP1K2-KCKKK#-03
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KCKKK#-03
- 商品编号
- C5833042
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: 6-slot 1200W front-end unit, compatible with NMS-240 series output modules (e.g., K module for 48V/5A) to support flexible voltage configuration needs
2
Wide input range: 90-264VAC (47-63Hz) or 120-370VDC, adapting to global power grid standards
3
High efficiency: Up to 91% at full load (when using H/K modules at nominal 24V/48V), minimizing energy loss
4
Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover after cooling) functions to ensure device safety
5
Safety compliance: Meets medical standards (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, etc.), suitable for medical and industrial applications
6
Versatile functions: Remote sense (compensates up to 0.5V wiring voltage drop), global/local remote ON/OFF control, DC OK TTL signal, current sharing (for parallel operation), and 5V/2A auxiliary power output
7
Compact mechanical design: Dimensions of 250×127×41mm, easy to mount with M4 screws (7-10 Kgf-cm torque), and designed with specified air flow direction for effective heat dissipation
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices, patient monitors, laboratory instruments (due to medical safety compliance)
2
Industrial automation: PLCs, servo drives, industrial robots, and control systems requiring stable modular power
3
Test and measurement: Oscilloscopes, signal generators, and testing setups needing multiple voltage outputs
4
Telecommunications: Base stations, network switches, and communication devices with varying power demands
5
Data centers: Server racks, storage systems, and network infrastructure needing reliable and scalable power
6
R&D prototyping: Experimental setups where flexible voltage configurations are required for different components
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding via FG terminal; use recommended M4 screws with 7-10 Kgf-cm torque for mounting; maintain specified air flow direction for cooling
2
Operation: Do not exceed 1200W maximum total output power; correctly connect +S/-S for remote sense to compensate voltage drop; for parallel operation, connect CS pins of modules and ensure output voltage difference <0.2V between modules; avoid using PC (current programming) function when modules are in parallel
3
Environment: Operate within -30~+70°C temperature range; derate output current as per derating curves (e.g., 90% rated current for Vo<12V at -15~-30°C); avoid humid/dusty environments without protection
4
Maintenance: Regularly check for loose connections and overheating; do not open the casing without professional training; replace modules only with compatible NMS-240 series
5
Safety: Disconnect AC/DC input before maintenance or module replacement; follow local electrical safety regulations during installation and use

NMP1K2-KCKKK#-03
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KKE#EC-00
- NMP1K2-KCKKKH-03
- NMP1K2-KKE#HC-00
- NMP1K2-KCKKKK-05
- NMP1K2-KKECCC-09
- NMP1K2-KKECCH-00
- NMP1K2-KKECCH-04
- NMP1K2-KE#HHH-00
- NMP1K2-KKECHC-01
- NMP1K2-KKECK#-01
- NMP1K2-KECC##-03
- NMP1K2-KKECKC-01
- NMP1K2-KECCEE-05
- NMP1K2-KKECKE-01
- NMP1K2-KECCH#-03
- NMP1K2-KKEEEC-04
- NMP1K2-KECCHH-00
- NMP1K2-KKEEEE-01
- NMP1K2-KECCK#-00
- NMP1K2-KKEH#E-01
- NMP1K2-KECCKC-00







