预售商品

NMP1K2-KK#E#H-01
- 工业品
价格:¥2669.79价格含税(税率13%)
200+¥2507.46
500+¥2423.67
1000+¥2382.27
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KK#E#H-01
- 商品编号
- C5832996
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular 1200W power supply (NMP1K2 series) with 6 slots for flexible output configuration
1
Supports multiple output modules (5V/36A,12V/20A,24V/10A,48V/5A) each up to 240W
2
Wide input range:90-264VAC or 120-370VDC,47-63Hz; high power factor (PF>0.95@230VAC full load)
3
High efficiency:Up to 91% (typical) at full load with H/K modules (24V/48V)
4
Compliance:IEC60601-1 (medical,2x MOPP isolation),IEC62368-1 (ITE),TUV certified
5
Protection mechanisms:Overload (constant current limiting/shut down),overvoltage (shut down, re-power recover),over-temperature (auto-recover when cool),short circuit
6
Adjustable output:Voltage adjustment ranges (e.g.,5V:3-6V,12V:6-15V,24V:15-30V,48V:30-55V); current/voltage programming
7
Remote functions:Remote sense (0.5V drop compensation),global/local ON/OFF control,DC OK signal (TTL level),current sharing (parallel operation)
8
Auxiliary power:5V/2A (front-end) and 5V/10mA (per module)
9
Compact size:250×127×41mm; easy mounting with M4 screws (torque7-10 Kgf-cm)
10
EMI compliance:EN55032 Class B (emission),EN61000 series (immunity)
使用场景 APPLICATIONS
1
Industrial automation:Powering PLCs,sensors,actuators with multiple voltage requirements
2
Medical devices:Suitable for diagnostic tools,patient monitors (complies with IEC60601-1)
3
Test & measurement:Stable,adjustable power for lab equipment,component testing
4
Telecommunications:Network devices (routers,switches) needing multi-voltage outputs
5
Data centers:Modular power for server peripherals,storage systems
6
Embedded systems:Custom electronics with flexible power configurations
7
Broadcast equipment:Cameras,mixers and production gear requiring reliable power
注意事项 PRECAUTIONS
1
Installation:Ensure proper grounding (FG terminal); use M4 screws with correct torque (7-10 Kgf-cm); install shorting connector (RC1 to GND-P) if not using global ON/OFF control
2
Operation:Do not exceed total power (1200W) or module ratings (240W); use remote sense pins (+S/-S) to compensate voltage drop; for parallel operation,connect CS pins and ensure voltage difference <0.2V between modules
3
Derating:Follow derating curves—reduce load at high ambient temperatures (e.g.,>50°C); for output <12V and temp -15 to -30°C,derate current to90%
4
Maintenance:Clean dust regularly with dry air; inspect connections for looseness; do not open the unit without training (high voltage risk)
5
Safety:Disconnect power before servicing; use insulated tools; ensure input voltage matches product range

NMP1K2-KK#E#H-01
价格:¥2669.79
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KCEKK#-04
- NMP1K2-KK#ECE-01
- NMP1K2-KCEKKK-04
- NMP1K2-KK#EEE-01
- NMP1K2-KCH#EE-05
- NMP1K2-KK#EEE-05
- NMP1K2-KK#EEH-04
- NMP1K2-KK#HEK-01
- NMP1K2-KK#KEC-00
- NMP1K2-KCHCCE-00
- NMP1K2-KCHCEH-00
- NMP1K2-KKCC#H-00
- NMP1K2-KCHE#C-00
- NMP1K2-KKCCC#-08
- NMP1K2-KCHEEH-00
- NMP1K2-KKCCCC-05
- NMP1K2-KCHEEK-04
- NMP1K2-KKCCCH-00
- NMP1K2-KCHEKC-00
- NMP1K2-KKCCCH-01
- NMP1K2-KCHEKH-00







