预售商品

NMP1K2-HEKEEE-05
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HEKEEE-05
- 商品编号
- C5832941
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply (NMP1K2 series) with 6 slots, supporting up to 1200W total output power
2
Wide input voltage range: 90~264VAC or 120~370VDC; frequency range:47~63Hz
3
High power factor: PF>0.95@230VAC, PF>0.98@115VAC (full load)
4
High efficiency: Up to 91% (full load with H/K modules at 24V/48V)
5
Safety compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards (EN60601-1, UL62368-1, etc.)
6
Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (shutdown, auto-recover)
7
Flexible control: Global/local ON/OFF, remote sense (compensates up to 0.5V wiring drop), voltage programming (PV pin), current programming (PC pin)
8
Monitoring signals: DC OK (TTL level for module status), T-Alarm (overtemperature alert)
9
Parallel operation support: Current sharing (CS pin) for balanced load distribution among modules
10
Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (per module)
11
Compact mechanical design: Dimensions 250x127x41mm; mounting with M4 screws (torque 7~10 Kgf-cm)
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, actuators, and control systems
2
Medical equipment: Suitable for diagnostic devices, patient monitors, and other medical gear (compliant with medical safety standards)
3
Telecommunications: Providing stable power for routers, switches, base station components
4
Test & measurement: Adjustable voltage/current outputs for lab instruments and prototype testing
5
Data centers: Modular power solution for server racks and network infrastructure
6
Embedded systems: Custom equipment requiring multiple, configurable DC outputs
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding; use M4 screws for mounting with recommended torque (7~10 Kgf-cm)
2
Operation limits: Do not exceed total output power (1200W for NMP1K2) or module-rated currents
3
Parallel operation: Connect CS pins of all modules; ensure output voltage difference <0.2V; use short, thick wires for parallel connections
4
Temperature derating: Reduce output current in high ambient temperatures (refer to derating curve in spec sheet); avoid condensing humidity
5
ON/OFF control: Install the shorting connector (RC1 to GND-P) if global ON/OFF is not used; local ON/OFF via RC2 (open=ON, short=OFF)
6
Safety: Disconnect input power before maintenance; do not touch live parts when powered on
7
Compliance: Follow relevant medical/industrial standards for specific applications; use only compatible modules (NMS-240/NMD-240)

NMP1K2-HEKEEE-05
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HEKEEH-04
- NMP1K2-HEKEHH-05
- NMP1K2-KCCHEH-00
- NMP1K2-KHK#HC-00
- NMP1K2-KCCHHK-04
- NMP1K2-KCCK#C-00
- NMP1K2-KCCKEE-02
- NMP1K2-KHKCCE-04
- NMP1K2-KCCKEK-02
- NMP1K2-KHKCEE-00
- NMP1K2-KCCKK#-04
- NMP1K2-KHKHEE-05
- NMP1K2-KCCKKE-00
- NMP1K2-KHKKCE-00
- NMP1K2-KHKKCK-03
- NMP1K2-KCECCH-04
- NMP1K2-KHKKE#-03
- NMP1K2-KCEE#C-00
- NMP1K2-KHKKEC-00
- NMP1K2-KCEE#C-03
- NMP1K2-KK##EC-01







