预售商品

NMP1K2-HEEEK#-07
- 工业品
价格:¥3008.79价格含税(税率13%)
200+¥2825.86
500+¥2731.43
1000+¥2684.77
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HEEEK#-07
- 商品编号
- C5832925
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular design: NMP1K2 supports up to 6 output modules (NMS-240 single output or NMD-240 dual output), each module up to 240W, total power up to 1200W
Wide input range: 90~264VAC or 120~370VDC, frequency 47~63Hz
High efficiency and power factor: PF>0.95 at 230VAC full load, typical efficiency up to 91% (with H/K modules at 24V/48V nominal)
Safety compliance: Meets medical standards (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, etc.)
Rich protection functions: Overload (constant current limiting), over voltage (shut down, re-power to recover), over temperature (shut down, auto recover after cooling), short circuit protection
Advanced control features: Global/local remote ON/OFF, remote sense (compensates up to 0.5V wiring drop), output voltage/current programming (PV/PC), DC OK signal (TTL level for output status), current sharing (parallel operation), T-Alarm (over temp signal)
Auxiliary power: Front-end provides 5V/2A auxiliary power; modules provide 5V/10mA auxiliary power
使用场景 APPLICATIONS
Medical equipment: Diagnostic devices (ultrasound, blood analyzers), treatment equipment (laser therapy, dialysis machines) (compliant with medical safety standards)
Industrial automation: PLC systems, robotics, industrial control panels needing multiple stable DC outputs
Test and measurement: Lab equipment, electronic testing setups requiring adjustable and reliable power
Communication systems: Base stations, network devices needing multiple voltage levels and high reliability
Data centers: Server racks, storage systems needing modular power for scalability
注意事项 PRECAUTIONS
Installation: Ensure proper grounding (FG terminal); use recommended screw sizes (M4 for front-end mounting, M3.5 for output terminals) with specified torque (7~10 Kgf-cm for mounting, 10 Kgf-cm for output terminals)
Operation: Do not exceed total power limit (1200W for NMP1K2); twist remote sense lines in pairs to reduce noise; for parallel operation, connect CS pins of modules, ensure output voltage difference <0.2V between modules
Environmental: Operate within -30~+70℃ ambient temperature; derate output current as per derating curve (e.g., output voltage <12V and temp -15~-30℃: 90% rated current)
Safety: Disconnect AC/DC input before servicing; do not touch live parts when powered on; use only compatible modules (NMS-240/NMD-240)

NMP1K2-HEEEK#-07
价格:¥3008.79
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HEEHEE-05
- NMP1K2-HEEHKE-00
- NMP1K2-HEEKEC-02
- NMP1K2-HEH#EE-05
- NMP1K2-HEHCHK-00
- NMP1K2-HEHCKH-00
- NMP1K2-HEHCKK-05
- NMP1K2-HEHEEE-05
- NMP1K2-HEHHCC-05
- NMP1K2-HEHKCK-00
- NMP1K2-HEHKHH-00
- NMP1K2-HEHKKC-04
- NMP1K2-HEK##H-00
- NMP1K2-HEKCCK-04
- NMP1K2-HEKEEE-00
- NMP1K2-HEKEEE-05
- NMP1K2-HEKEEH-04
- NMP1K2-HEKEHH-05
- NMP1K2-KCCHEH-00
- NMP1K2-KHK#HC-00
- NMP1K2-KCCHHK-04







