预售商品

NMP1K2-HEE##K-02
- 工业品
价格:¥2669.79价格含税(税率13%)
200+¥2507.46
500+¥2423.67
1000+¥2382.27
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HEE##K-02
- 商品编号
- C5832907
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (1200W max total power), compatible with NMS-240 series single-output modules (5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 dual-output modules
2
Wide input voltage range:90~264VAC or120~370VDC, frequency range47~63Hz
3
High efficiency up to91% (full load with H/K modules at24V/48V nominal voltage)
4
Compliance with medical (2x MOPP isolation) and ITE safety standards (ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 etc.)
5
Multiple protection functions:Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (auto-recover after cooling)
6
Support for remote control features:Global/local ON/OFF, remote sense (compensate up to0.5V drop), output voltage/current programming
7
Current sharing capability for parallel operation of modules to increase power output
8
Auxiliary power outputs:5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
9
DC OK signal (TTL level) to indicate module output status
使用场景 APPLICATIONS
1
Industrial automation:Power supply for PLCs, DCS systems, sensors, and actuators
2
Medical devices:Suitable for low-risk medical equipment like patient monitors, diagnostic tools (due to medical safety compliance)
3
Telecommunications:Powering network routers, switches, and base station equipment
4
Test and measurement:Stable power for precision instruments such as oscilloscopes and signal generators
5
Data centers:Modular power solution for server racks and storage systems
6
Renewable energy systems:Compatible with DC input from solar panels or wind turbines
注意事项 PRECAUTIONS
1
Mounting:Use M4 screws with7~10 Kgf-cm torque; ensure proper grounding for safety
2
Temperature derating:Follow the derating curve—reduce output current at higher ambient temperatures; when output voltage <12V and temp is between -15°C to -30°C, derate to90% of rated current
3
Remote sense:Use twisted pair cables for sense lines to minimize electromagnetic interference; do not exceed0.5V voltage drop compensation
4
Parallel operation:Connect CS pins of all modules; ensure output voltage difference between parallel modules is <0.2V; total power should not exceed1200W
5
ON/OFF control:For global ON/OFF, if not using external control, short RC1 (CN32-PIN6) to GND-P (CN32-PIN3); local module ON/OFF via RC2 (open=ON, short=OFF)
6
Protection handling:In case of overtemperature shutdown, wait for the unit to cool down before restarting; overvoltage/overload protection requires re-powering the unit to recover
7
Wiring:Use appropriate wire gauge for input/output terminals to avoid voltage drop and overheating

NMP1K2-HEE##K-02
价格:¥2669.79
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HEE#EK-02
- NMP1K2-HEECCE-02
- NMP1K2-HEECCE-04
- NMP1K2-HEECCH-04
- NMP1K2-HEECHE-00
- NMP1K2-HEECKC-00
- NMP1K2-HEEE#K-00
- NMP1K2-HEEEC#-07
- NMP1K2-HEEECC-02
- NMP1K2-HEEECK-03
- NMP1K2-HEEEE#-02
- NMP1K2-HEEEEE-05
- NMP1K2-HEEEEH-04
- NMP1K2-HEEEEK-08
- NMP1K2-HEEEHC-00
- NMP1K2-HEEEHE-00
- NMP1K2-HEEEHH-07
- NMP1K2-HEEEK#-07
- NMP1K2-HEEHEE-05
- NMP1K2-HEEHKE-00
- NMP1K2-HEEKEC-02







