预售商品

NMP1K2-HCKKKK-12
- 工业品
价格:¥3354.45价格含税(税率13%)
200+¥3150.5
500+¥3045.23
1000+¥2993.21
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HCKKKK-12
- 商品编号
- C5832889
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: 6-slot front-end (NMP1K2) supporting up to 1200W total power; each slot compatible with NMS-240 series modules (e.g.,24V@10A (H code),48V@5A (K code) etc.), each module up to240W
2
Wide input range:90~264VAC /120~370VDC,47~63Hz; high power factor (>0.95@230VAC full load,>0.98@115VAC full load) and efficiency (up to91% with H/K modules at24V/48V full load)
3
Safety compliance:Meets medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1,UL62368-1 etc.); earth leakage current <400uA@264VAC, touch current <100uA@264VAC
4
Rich protection functions:Overload (constant current limiting), overvoltage (shut down output, repower to recover), overtemperature (shut down output, auto recover when cool); input inrush current limiting
5
Flexible functionalities:Remote sense (compensate up to0.5V wiring drop), remote ON/OFF (global for unit, local for modules), DC OK signal (TTL level), current sharing (parallel modules), voltage/current programming (PV/PC pins), auxiliary power (5V@2A front-end,5V@10mA modules)
6
Mechanical specs:Dimensions 250×127×41mm (L×W×H), weight ~2kg; M4 screw mounting (7~10Kgf-cm torque)
使用场景 APPLICATIONS
1
Industrial automation:Powering PLCs, sensors, actuators with multiple voltage needs
2
Medical devices:Suitable for diagnostic tools, patient monitors due to 2x MOPP compliance
3
Telecom infrastructure:Flexible power for routers, switches, base stations
4
Test & measurement:Adjustable power for diverse devices under test
5
Data centers:Redundant setups via parallel current sharing
6
Factory automation:Process control systems requiring flexible voltage configurations
注意事项 PRECAUTIONS
1
Installation:Ensure proper grounding; use M4 screws (7~10Kgf-cm torque); avoid blocking air flow
2
Module management:Fill blank slots with BLANK-NMS240; power off before module insertion/removal
3
Parallel operation:Connect CS pins of modules; voltage difference <0.2V between parallel modules; total power ≤1200W; no PC function in parallel mode
4
Derating:For output <12V and -15~-30°C, derate current to90%; follow curves for high temps/low input
5
Remote control:Short RC1 to GND-P if not using global ON/OFF; local ON:open RC2 to GND, OFF:short
6
Safety:Avoid live parts when powered; comply with local electrical codes
7
Maintenance:Check for loose connections/overheating; replace faulty modules promptly

NMP1K2-HCKKKK-12
价格:¥3354.45
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HE#EEE-04
- NMP1K2-HEC#KK-00
- NMP1K2-HECCCE-04
- NMP1K2-HECCCK-00
- NMP1K2-HECCE#-03
- NMP1K2-HECCHE-03
- NMP1K2-HECCHK-00
- NMP1K2-HECCKC-00
- NMP1K2-HECCKC-03
- NMP1K2-HECECH-00
- NMP1K2-HECEEE-04
- NMP1K2-HECEEK-04
- NMP1K2-HECEKC-00
- NMP1K2-HECHHK-04
- NMP1K2-HECHKE-00
- NMP1K2-HECKKH-04
- NMP1K2-HECKKK-00
- NMP1K2-HEE##K-02
- NMP1K2-HEE#EK-02
- NMP1K2-HEECCE-02
- NMP1K2-HEECCE-04







