预售商品

NMP1K2-HCKEHE-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HCKEHE-00
- 商品编号
- C5832875
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (NMP1K2) supporting up to 1200W total output
2
Compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240) modules for flexible voltage/current configurations
3
Wide input range:90~264VAC or120~370VDC, 47~63Hz
4
High efficiency (up to91% for H/K modules at nominal24V/48V full load)
5
Complies with medical (2x MOPP isolation between primary and secondary) and ITE safety standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
6
Multiple protection features: Overload, overvoltage, overtemperature (shutdown with auto-recover or re-power to recover), constant current limiting
7
Remote control functions: Global/local ON/OFF, remote sense, voltage programming (PV), current programming (PC), DC OK signal, current sharing (CS) for parallel operation
8
Auxiliary power outputs:5V/2A (front-end) and5V/10mA (modules)
9
Low leakage current (<400uA/264VAC) and touch current (<100uA/264VAC)
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding (FG connection). Use recommended screws (M4 for front-end, M3.5 for modules) with specified torque (12Kgf-cm for front-end AC terminal,10Kgf-cm for module output terminals)
2
Module Compatibility: Only use Meanwell NMS-240/NMD-240 modules. Blank slots must use BLANK-NMS240 accessory
3
Derating: For output voltages <12V and ambient temp -15°C~-30°C, derate current to90% of rated value. Follow derating curves for high ambient temps
4
Remote Control: For global ON/OFF, install the shorting connector (RC1 to GND-P) if not using external control. Local ON/OFF: Open=ON, short=OFF for RC2/GND (modules)
5
Parallel Operation: Connect CS pins of modules, ensure output voltage difference <0.2V, total power ≤1200W. Avoid PC function in parallel mode
6
Protection Handling: In case of shutdown (overload/OV/OT), re-power on or check the cause before restarting
7
Environment: Operate within -30°C~+70°C temp range and 20~90% RH non-condensing

NMP1K2-HCKEHE-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KCCEEE-04
- NMP1K2-HCKHCE-00
- NMP1K2-KCCEEK-02
- NMP1K2-HCKHHK-00
- NMP1K2-KCCEHC-00
- NMP1K2-HCKKCE-00
- NMP1K2-KCCEHH-05
- NMP1K2-HCKKCH-03
- NMP1K2-KCCEKH-02
- NMP1K2-HCKKE#-03
- NMP1K2-KCCH#E-02
- NMP1K2-HCKKEC-00
- NMP1K2-HCKKEH-00
- NMP1K2-HCKKKK-12
- NMP1K2-HE#EEE-04
- NMP1K2-HEC#KK-00
- NMP1K2-HECCCE-04
- NMP1K2-HECCCK-00
- NMP1K2-HECCE#-03
- NMP1K2-HECCHE-03
- NMP1K2-HECCHK-00







