预售商品

NMP1K2-EEKHEE-01
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EEKHEE-01
- 商品编号
- C5832467
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular structure with 6 slots (NMP1K2 model) supporting up to 1200W total power, compatible with NMS-240 single-output and NMD-240 dual-output modules
2
Multiple output configurations: Single-output modules offer 5V/36A,12V/20A,24V/10A,48V/5A with adjustable voltage ranges; dual-output modules provide two 30V@5A channels
3
Compliance with medical (EN60601-1 Ed3.1, 2x MOPP isolation) and ITE (UL62368-1) safety standards, ensuring low earth leakage (<400uA/264VAC) and touch current (<100uA/264VAC)
4
Rich functional support: Remote sense (compensates up to 0.5V wiring drop), global/local remote ON/OFF control, DC OK TTL signal, current sharing for parallel operation, output voltage/current programming
5
Wide input range (AC90~264V/DC120~370V), high power factor (PF>0.95@230VAC full load), and high efficiency (up to91% for 24V/48V modules)
6
Comprehensive protection: Over-temperature (auto-recovery), over-voltage (re-power recovery), overload (constant current limiting) protection
使用场景 APPLICATIONS
1
Medical devices: Powering diagnostic instruments, patient monitors, and other medical equipment requiring strict safety isolation
2
Industrial automation: Supporting PLCs, sensors, actuators, and control systems in factory settings
3
Test and measurement labs: Providing programmable voltage/current outputs for component testing and R&D
4
Communication systems: Redundant power for base stations, routers, and network devices via parallel current sharing
5
Data centers: Modular power solutions for server racks and peripheral devices needing stable, scalable power
注意事项 PRECAUTIONS
1
Installation: Use M4 screws (7~10Kgf-cm torque) for front-end mounting; M3.5 screws (10Kgf-cm) for module DC terminals; ensure proper grounding
2
Operation: Do not exceed 1200W total power for NMP1K2; for parallel modules, keep output voltage difference <0.2V and connect CS pins
3
Environmental: Derate output current at temperatures above 50℃; for output <12V and temp -15~-30℃, derate to90% of rated current
4
Safety: Disconnect AC input before maintenance; avoid live parts contact; use only original MW modules to maintain compliance
5
Wiring: Use 20~26AWG wires for control pins; follow pin assignments strictly for remote control, sense, and programming functions

NMP1K2-EEKHEE-01
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HHCHKH-00
- NMP1K2-EEKHEE-05
- NMP1K2-EEKHHH-00
- NMP1K2-EEKHKH-00
- NMP1K2-EEKKCE-00
- NMP1K2-EEKKEC-03
- NMP1K2-HHCKCC-01
- NMP1K2-EH#CCE-04
- NMP1K2-HHCKH#-00
- NMP1K2-EH#EEC-04
- NMP1K2-HHCKKC-04
- NMP1K2-EH#HHE-04
- NMP1K2-HHCKKE-01
- NMP1K2-EH#KKH-04
- NMP1K2-HHCKKK-00
- NMP1K2-EHC#CE-00
- NMP1K2-HHCKKK-09
- NMP1K2-EHCCCC-03
- NMP1K2-HHE#HC-01
- NMP1K2-EHCCCC-12
- NMP1K2-HHECCC-00







