预售商品

NMP1K2-EECCCE-08
- 工业品
价格:¥3336价格含税(税率13%)
200+¥3133.17
500+¥3028.47
1000+¥2976.74
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EECCCE-08
- 商品编号
- C5832049
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 model provides 6 slots for flexible output configuration, supporting up to 1200W total power
2
Wide input range: AC 90~264V, DC120~370VDC, frequency range 47~63Hz, adaptable to global power grids
3
High power factor: PF>0.95 at 230VAC full load, PF>0.98 at 115VAC full load, minimizing grid interference
4
Multi-safety certifications: Complies with IEC60601-1 (medical grade with 2x MOPP isolation) and IEC62368-1 (ITE standards), ensuring safe application in medical and industrial scenarios
5
Rich functional support: Remote sense (compensates voltage drop up to 0.5V), current sharing (for parallel operation), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level indicating output status), T-alarm (over-temperature warning)
6
Comprehensive protection mechanisms: Overload (constant current limiting), over-voltage (shut down and recover via re-power), over-temperature (auto-shut down and recover when cooled), short circuit protection
7
Auxiliary power supply: 5V/2A auxiliary output for system control circuits, plus 5V/10mA per module for local control needs
8
High efficiency: Up to 91% efficiency at full load (for H/K modules at 24V/48V nominal voltage), reducing energy consumption
使用场景 APPLICATIONS
1
Medical equipment: Suitable for diagnostic instruments, patient monitors, and other medical devices requiring strict safety isolation (2x MOPP)
2
Industrial automation systems: Power supply for PLCs, DCS, sensors, actuators, and control panels in factory automation lines
3
Test and measurement instruments: Stable power for electronic lab equipment, signal generators, and oscilloscopes needing multiple DC outputs
4
Communication equipment: Reliable power for routers, switches, base stations, and data communication devices
5
Data centers and server racks: Modular power solution for servers, storage devices, and network infrastructure
6
Industrial control applications: Power for HMI systems, industrial computers, and peripheral devices in control environments
注意事项 PRECAUTIONS
1
Installation precaution: Ensure the shorting connector (RC1 to GND-P) is properly assembled; otherwise, the unit will have no output. Follow mounting torque specifications (M4 screws:7~10 Kgf-cm) to avoid mechanical damage
2
Remote sense usage: Connect +S/-S terminals to load terminals to compensate for voltage drop on wiring, with a maximum compensation of 0.5V
3
Parallel operation guidelines: 1) Connect CS pins of all modules;2) Ensure output voltage difference between modules is less than 0.2V;3) Total power must not exceed 1200W;4) Use short, large-diameter wires for parallel connections;5) Remote control must turn all modules on/off simultaneously;6) Do not use the PC (output current programming) function in parallel mode
4
Derating requirement: When output voltage is less than 12V and ambient temperature ranges from -15°C to -30°C, derate the output current to90% of the rated value
5
ON/OFF control rules: Local (module-level): Open RC2 to GND for ON, short for OFF; Global (unit-level): Short RC1 to GND-P for ON, open for OFF
6
Over-temperature handling: When the T-alarm signal is high (4.5~5.5V), check the unit's ventilation and ambient temperature to prevent overheating damage
7
Programming function notes: Follow the specified voltage/current ranges for PV (output voltage) and PC (output current) programming to avoid device malfunction

NMP1K2-EECCCE-08
价格:¥3336
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EECCHH-01
- NMP1K2-EECCHH-05
- NMP1K2-EECCK#-03
- NMP1K2-EECECC-05
- NMP1K2-EECECH-01
- NMP1K2-EECEKH-00
- NMP1K2-EECHCC-01
- NMP1K2-EECHCH-01
- NMP1K2-EECHEE-00
- NMP1K2-EECHHE-04
- NMP1K2-EECKCH-00
- NMP1K2-EECKEC-00
- NMP1K2-EECKKH-04
- NMP1K2-EECKKK-05
- NMP1K2-EEE##C-06
- NMP1K2-EEE#CE-01
- NMP1K2-EEE#EE-05
- NMP1K2-EEECC#-04
- NMP1K2-EEECCC-05
- NMP1K2-EEECEH-02
- NMP1K2-EEECEH-06







