预售商品

NMP1K2-ECC#EK-00
- 工业品
价格:¥2981.52价格含税(税率13%)
200+¥2800.24
500+¥2706.67
1000+¥2660.43
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-ECC#EK-00
- 商品编号
- C5831916
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply from MW (Meanwell), model NMP1K2-ECC#EK-00, part of NMP series.
2
6-slot design supporting single (NMS-240) or dual (NMD-240) output modules, maximum total output power 1200W.
3
Wide input voltage range:90~264VAC or 120~370VDC, frequency range 47~63Hz.
4
High efficiency up to 91% at full load (with H/K modules at 24V/48V nominal voltage).
5
Compliance with multiple safety standards:ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC 60601-1 Ed3.1, IEC62368-1, EAC TP TC004.
6
Isolation levels:2x MOPP between primary and secondary,1x MOPP between primary and earth; withstand voltage I/P-O/P:4KVAC, I/P-FG:2KVAC, O/P-FG:0.5KVAC.
7
Rich protection functions:Overload (constant current limiting), overvoltage (shutdown and repower to recover), overtemperature (shutdown and auto-recover after cooling).
8
Functionalities:Remote sense (compensate up to 0.5V voltage drop), global/local remote on/off control, output voltage programming (PV), output current programming (PC), DC OK signal (TTL level), current sharing for parallel operation, auxiliary power output (5V/2A for NMP1K2).
9
Environmental adaptability:Working temperature range -30~+70°C (with derating), storage temperature -40~+85°C; vibration resistance (10~500Hz,2G,10min per cycle,60min along X/Y/Z axes)
注意事项 PRECAUTIONS
1
Installation:Use recommended screws (M4 for front-end mounting, M3.5 for output terminals) with specified torque (12Kgf-cm for AC input terminal,10Kgf-cm for output terminals) to ensure secure connections; proper grounding is mandatory.
2
Derating guidelines:Follow derating curves for high ambient temperatures (above 50°C) or non-optimal input voltages; for output voltages <12V and ambient temperatures between -15°C and -30°C, derate output current to 90% of rated value.
3
Parallel operation:When connecting modules in parallel, ensure output voltage difference among modules is <0.2V; connect CS pins of all modules; total output current should not exceed the sum of rated currents of the modules, and total power should not exceed 1200W.
4
Operation:Do not exceed maximum total output power (1200W); if overtemperature shutdown occurs, wait for the device to cool down before restarting; for overvoltage/overload issues, check the load and resolve before repowering.
5
Wiring:Use appropriate gauge wires for input/output to minimize voltage drop; twist sense lines in pairs for remote sense function to reduce interference.
6
Safety:Avoid touching live parts when the device is powered on; adhere to medical safety regulations when using in medical applications; keep the device away from moisture and dust

NMP1K2-ECC#EK-00
价格:¥2981.52
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-ECC#KK-00
- NMP1K2-ECCCCE-03
- NMP1K2-ECCCEH-02
- NMP1K2-ECCCK#-07
- NMP1K2-ECCCKK-05
- NMP1K2-ECCE#K-02
- NMP1K2-ECCEEC-02
- NMP1K2-ECCEEK-04
- NMP1K2-ECCEKC-02
- NMP1K2-ECCH#K-02
- NMP1K2-ECCHCC-05
- NMP1K2-ECCHEC-02
- NMP1K2-ECCHEK-02
- NMP1K2-ECCHH#-04
- NMP1K2-ECCKC#-02
- NMP1K2-ECCKHK-00
- NMP1K2-ECCKKE-00
- NMP1K2-ECE#EK-00
- NMP1K2-ECECCC-09
- NMP1K2-ECECKH-00
- NMP1K2-ECEECC-05







