预售商品

NMP1K2-E#ECCC-04
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-E#ECCC-04
- 商品编号
- C5831866
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular power supply design: NMP1K2 model supports up to 6 slots for output modules (NMS-240 single-output or NMD-240 dual-output), allowing flexible configuration of output voltages (5V,12V,24V,48V etc.) and currents.
High total power capacity: Maximum 1200W output for the entire unit, with each module delivering up to240W.
Wide input compatibility: Accepts 90-264VAC or120-370VDC input, suitable for global power grids; high power factor (PF>0.95@230VAC full load) reduces grid interference.
Comprehensive safety compliance: Meets medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards (UL62368-1, EN60601-1, IEC60950-1 etc.), ensuring reliable use in various scenarios.
Multiple protection mechanisms: Overvoltage Protection (OVP), Overcurrent Protection (OCP), Overtemperature Protection (OTP), Overload Protection (OLP) with appropriate recovery modes (auto-recovery or power-off restart).
Advanced control & monitoring functions: Supports remote on/off (global/local), DC OK signal for output status monitoring, temperature alarm (T-Alarm), current sharing (CS) for parallel module operation, voltage programming (PV), current programming (PC), and remote sense to compensate for line voltage drop.
使用场景 APPLICATIONS
Industrial automation systems: Power supply for PLCs, DCS, servo drives, and other control equipment requiring multiple voltage outputs.
Medical devices: Suitable for diagnostic instruments, patient monitoring systems, and laboratory equipment (compliant with medical safety standards).
Communication & data centers: Power for network switches, routers, server modules, and backup systems needing modular and scalable power solutions.
Test & measurement instruments: Provides stable, adjustable power for electronic component testing, signal generators, and oscilloscopes.
Industrial control systems: Used in factory automation lines, robotic systems, and process control equipment.
Laboratory setups: Flexible power configuration for R&D experiments and prototype testing.
注意事项 PRECAUTIONS
Installation notes:
1
Use M4 screws with 7-10Kgf-cm torque for mounting; ensure proper grounding (FG) to prevent electric shock.
2
Follow the specified air flow direction for heat dissipation; fill blank slots with BLANK-NMS240 accessory to maintain airflow and safety.
Operation guidelines:
1
For global ON/OFF control, install the shorting connector (RC1 to GND-P) if the function is not used; otherwise, the unit will have no output.
2
When parallelizing modules: Connect CS pins of all modules together, ensure output voltage difference between modules is <0.2V, total output power does not exceed1200W; use short, thick wires for parallel connections.
3
Remote sense lines should be twisted pairs to minimize noise interference; derate output current to90% of rated value when ambient temperature is between -15°C and -30°C (for output voltage <12V).
Safety & maintenance:
1
Disconnect AC/DC input power before performing maintenance or module replacement to avoid electric shock.
2
Do not exceed the rated power/current of the unit or modules; if protection mechanisms trigger (e.g., OTP, OVP), power off the unit, identify the cause (overload, high temp), and resolve before restarting.
3
Use appropriate wire sizes for input/output connections to ensure stable power transmission and avoid overheating.

NMP1K2-E#ECCC-04
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-E#ECCH-00
- NMP1K2-E#EE#K-03
- NMP1K2-E#EEE#-03
- NMP1K2-E#EHEC-00
- NMP1K2-E#EKHH-05
- NMP1K2-E#HCCC-04
- NMP1K2-E#HCCH-04
- NMP1K2-E#HEE#-04
- NMP1K2-E#HHCE-03
- NMP1K2-E#HHHC-08
- NMP1K2-E#HHKH-03
- NMP1K2-E#HKCH-00
- NMP1K2-E#HKKC-04
- NMP1K2-E#KCCE-00
- NMP1K2-E#KCHK-00
- NMP1K2-E#KHEE-05
- NMP1K2-E#KKEC-00
- NMP1K2-E#KKEK-03
- NMP1K2-EC#HHE-04
- NMP1K2-EC#HKK-05
- NMP1K2-ECC#E#-02







