预售商品

NMP1K2-CKCEHK-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CKCEHK-00
- 商品编号
- C5831748
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2
Wide input voltage range: 90~264VAC or 120~370VDC, compatible with global power grids
3
High efficiency up to 91% (full load with H/K modules at nominal 24V/48V), reducing energy consumption
4
Compliance with multiple safety standards: IEC60601-1 (medical, 2x MOPP isolation), IEC62368-1 (ITE), ensuring safe use in various scenarios
5
Flexible output configuration: supports single-output (NMS-240) and dual-output (NMD-240) modules with voltages like 5V,12V,24V,48V, and adjustable voltage ranges
6
Remote monitoring and control functions: remote sense (compensates voltage drop up to 0.5V), remote ON/OFF (global and local), DC OK signal (indicates output status), temperature alarm (T-Alarm)
7
Current sharing capability for parallel operation of modules, ensuring balanced load distribution
8
Comprehensive protection mechanisms: over-temperature (auto-recovery after cooling), over-voltage (shut down, re-power to recover), overload (constant current limiting)
9
Compact mechanical design: dimensions of 250*127*41mm (L*W*H), suitable for space-constrained installations
10
Auxiliary power output:5V/2A for NMP1K2, providing power for control circuits
使用场景 APPLICATIONS
1
Industrial automation systems: power supply for PLCs, DCS, servo drives, and sensor networks, supporting stable operation of industrial equipment
2
Medical devices: compliant with medical safety standards, suitable for diagnostic equipment (like ultrasound machines), patient monitoring systems, and laboratory instruments
3
Test and measurement instruments: provides precise and stable power for oscilloscopes, signal generators, and electronic component testers
4
Telecommunications: used in base stations, routers, and network switches, ensuring continuous power supply for communication networks
5
Data centers: modular power supply for server racks, supporting scalable power distribution and efficient energy use
6
Industrial IoT applications: power for edge computing devices, IoT gateways, and remote monitoring systems in smart factories
7
Research and development: used in R&D labs for prototyping electronic products, providing flexible power configurations
注意事项 PRECAUTIONS
1
Installation: Ensure proper mounting with recommended torque (7~10 Kgf-cm for M4 screws), and maintain sufficient ventilation to avoid overheating
2
Wiring: Use appropriate wire gauge (20~26AWG for control lines) and insulated cables; twist remote sense lines to minimize electromagnetic interference
3
Power Rating: Do not exceed the maximum total output power (1200W for NMP1K2) or module-specific power ratings
4
Temperature Derating: Follow the derating curve to reduce output current in high-temperature environments (e.g., derate to90% of rated current when output voltage <12V and ambient temp is -15~-30°C)
5
Parallel Operation: When connecting modules in parallel, ensure output voltage difference between modules is <0.2V, connect CS pins properly, and do not use the PC (output current programming) function
6
Remote Control: For global ON/OFF, ensure the shorting connector is assembled (RC1 to GND-P); local ON/OFF requires proper connection of RC2/RC3 pins
7
Safety: Always disconnect power before maintenance; ensure proper grounding to prevent electric shock; do not touch live parts during operation
8
Accessories: Use only Mean Well-approved accessories (like shorting connectors, parallel cables) to ensure compatibility and safety

NMP1K2-CKCEHK-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CKCEKK-00
- NMP1K2-CKCH#E-00
- NMP1K2-CKCHHH-00
- NMP1K2-CKCKEC-00
- NMP1K2-CKCKKE-00
- NMP1K2-CKE#HH-00
- NMP1K2-CKECKC-00
- NMP1K2-CKEEE#-08
- NMP1K2-CKEHKH-00
- NMP1K2-CKEKEC-00
- NMP1K2-CKEKHH-05
- NMP1K2-CKEKKH-04
- NMP1K2-CKHCCH-00
- NMP1K2-CKHCCK-00
- NMP1K2-CKHCHE-00
- NMP1K2-CKHECK-00
- NMP1K2-CKHEEE-09
- NMP1K2-CKHHEH-00
- NMP1K2-CKHHHC-08
- NMP1K2-CKHHHE-04
- NMP1K2-CKHHKE-00







