预售商品

NMP1K2-CKCCKC-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CKCCKC-00
- 商品编号
- C5831742
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2
Wide input voltage range: AC 90~264V, DC120~370V; frequency range:47~63Hz
3
High efficiency up to 91% (typical at full load with H/K modules at 24V/48V)
4
Compliance with multiple safety standards: IEC60601-1 Ed3.1, UL62368-1, EN60601-1-2, etc.
5
Multiple protection functions: Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (shut down and auto-recover when cool)
6
Flexible control options: Global ON/OFF (via RC1 and GND-P) and local ON/OFF (per module via RC2/RC3 and GND)
7
Remote sense function (compensates up to 0.5V voltage drop on load wiring)
8
Output voltage programming (PV pin) and current programming (PC pin) for NMS-240 modules
9
DC OK signal (TTL level) indicating module output status; T-Alarm signal for overtemperature
10
Current sharing capability for parallel operation of NMS-240 modules (balance current between units)
11
Auxiliary power outputs:5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for NMS-240 modules)
12
Derating options available based on ambient temperature and output voltage (e.g.,90% rated current for Vo <12V at -15~-30°C)
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, actuators with configurable outputs
2
Medical equipment: Suitable for devices requiring medical safety compliance (2x MOPP isolation)
3
Test and measurement instruments: Providing stable, adjustable power for electronic device testing
4
Communication systems: Reliable power for routers, switches with multiple output needs
5
Data centers: Parallel operation for redundant power solutions ensuring continuous service
6
Laboratory setups: Flexible power configurations for R&D projects needing various voltage/current combinations
注意事项 PRECAUTIONS
1
Mounting: Follow recommended screw sizes (M4 for front-end, M3.5 for modules) and torque specs (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal)
2
Global ON/OFF: Use the shorting connector (RC1 to GND-P) if not utilizing the global control function
3
Derating: Reduce output current to90% rated value when Vo <12V and ambient temp is -15~-30°C
4
Parallel operation: Connect CS pins, ensure output voltage difference <0.2V between modules, total power ≤1200W; do not use PC function in parallel mode
5
Remote sense: Use twisted pairs for +S/-S lines to minimize noise
6
Control logic: Global ON (short RC1 to GND-P), local ON (open RC2/RC3 to GND)
7
Wiring: Use appropriate wire sizes/lengths for parallel connections to avoid voltage drops
8
Refer to official manual for detailed wiring and function setup

NMP1K2-CKCCKC-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CKCEE#-04
- NMP1K2-CKCEEE-09
- NMP1K2-CKCEHK-00
- NMP1K2-CKCEKK-00
- NMP1K2-CKCH#E-00
- NMP1K2-CKCHHH-00
- NMP1K2-CKCKEC-00
- NMP1K2-CKCKKE-00
- NMP1K2-CKE#HH-00
- NMP1K2-CKECKC-00
- NMP1K2-CKEEE#-08
- NMP1K2-CKEHKH-00
- NMP1K2-CKEKEC-00
- NMP1K2-CKEKHH-05
- NMP1K2-CKEKKH-04
- NMP1K2-CKHCCH-00
- NMP1K2-CKHCCK-00
- NMP1K2-CKHCHE-00
- NMP1K2-CKHECK-00
- NMP1K2-CKHEEE-09
- NMP1K2-CKHHEH-00







