预售商品

NMP1K2-CHKKKE-04
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CHKKKE-04
- 商品编号
- C5831716
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply from MW (Meanwell), model NMP1K2-CHKKKE-04, belonging to the NMP series (1200W maximum power, 6 slots for output modules)
2
Compliance with multiple safety standards: medical (2x MOPP between primary and secondary circuits) and ITE standards (e.g., EN60601-1 Ed.3.1, UL62368-1, TUV EN60601-1, IEC 62368-1)
3
Wide input range: 90~264VAC (47~63Hz) or 120~370VDC; high power factor (>0.95 at full load for 230VAC) and efficiency (up to 91% typical for H/K modules at nominal 24V/48V)
4
Modular output options: supports up to 6 output modules (each up to 240W) with adjustable voltages (5V,12V,24V,48V for single output; dual output up to 30V each)
5
Comprehensive protection mechanisms: overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overload (OLP) — OVP/OTP trigger shut-down (recover on repower), OCP uses constant current limiting
6
Advanced control functions: global/local ON/OFF, remote sense (+S/-S), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level), current sharing (CS) for parallel operation
7
Compact mechanical design: front-end size 250×127×41mm (L×W×H), weight ~2kg; output modules size 118.5×37.9×18mm
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, actuators, and control panels in manufacturing lines
2
Medical equipment: Suitable for medical devices (e.g., patient monitors, diagnostic tools) compliant with medical safety standards
3
Telecommunications: Providing stable power for routers, switches, base stations, and communication equipment
4
Test & measurement: Supporting lab instruments requiring adjustable, reliable DC power
5
Data centers: Modular power supply for server racks, storage systems, and peripheral devices
6
Renewable energy systems: Compatible with DC input (120~370VDC) for solar/wind power conversion setups
7
LED lighting: High-efficiency power for long-running LED displays, street lights, and industrial lighting systems
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding (FG terminal) to prevent electric shock; use recommended M4 screws (torque 7~10 Kgf-cm) for mounting
2
Operating environment: Follow derating curves (e.g., derate to 90% current for output <12V at -15~-30°C); avoid condensing humidity (20~90% RH non-condensing)
3
Wiring: Use appropriate wire gauge for terminals to minimize voltage drop; correctly connect +S/-S for remote sense to compensate for wiring losses
4
Parallel operation: When paralleling modules, connect CS pins, ensure output voltage difference <0.2V, total power ≤1200W; do not use PC function in parallel mode
5
Protection handling: If OTP is triggered, let the unit cool down before restarting; do not exceed rated current/power to avoid OCP/OLP
6
Maintenance: Regularly clean dust to prevent overheating; do not open the unit without professional training (high voltage risk)
7
Control functions: Install the shorting connector if not using global ON/OFF control; for local ON/OFF, use dry contacts (open=ON, short=OFF for RC2) as per specifications

NMP1K2-CHKKKE-04
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CHKKKH-00
- NMP1K2-CK##KK-05
- NMP1K2-CK#EE#-00
- NMP1K2-CK#HKE-00
- NMP1K2-CK#KKK-04
- NMP1K2-CKCCCC-00
- NMP1K2-CKCCCC-12
- NMP1K2-CKCCCE-03
- NMP1K2-CKCCHH-03
- NMP1K2-CKCCKC-00
- NMP1K2-CKCEE#-04
- NMP1K2-CKCEEE-09
- NMP1K2-CKCEHK-00
- NMP1K2-CKCEKK-00
- NMP1K2-CKCH#E-00
- NMP1K2-CKCHHH-00
- NMP1K2-CKCKEC-00
- NMP1K2-CKCKKE-00
- NMP1K2-CKE#HH-00
- NMP1K2-CKECKC-00
- NMP1K2-CKEEE#-08







