领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CCCCHC-02实物图
NMP1K2-CCCCHC-02商品缩略图

NMP1K2-CCCCHC-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCCCHC-02
商品编号
C5828185
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting flexible configuration of single-output (NMS-240:5V@36A/12V@20A/24V@10A/48V@5A) and dual-output (NMD-240: dual 30V@5A) modules
2 1200W maximum total output power, meeting high-power application demands
3 Wide input voltage range:90~264VAC or 120~370VDC, suitable for global use scenarios
4 Compliance with medical (2x MOPP between primary and secondary) and ITE safety standards, ensuring reliable operation in medical and industrial environments
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (auto-shutdown and recovery when cooled)
6 Rich functional support: Global/local remote ON/OFF control, remote sense (compensates up to 0.5V voltage drop), output voltage/current programming, DC OK signal (TTL level indicating module status), T-Alarm (overtemperature warning), current sharing for parallel module operation
7 High energy efficiency: Up to 91% efficiency (with H/K modules at 24V/48V nominal voltage) and high power factor (PF>0.95 at full load/230VAC)
8 Stable performance: Low ripple and noise (max100~250mVp-p depending on module), precise line/load regulation (±0.2%~±1.0% ), and sufficient hold-up time
9 Auxiliary power outputs:5V/2A front-end auxiliary power and5V/10mA module auxiliary power for external control circuits

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors, laboratory analyzers (benefiting from medical safety compliance)
2 Industrial automation: PLC systems, industrial robots, control panels, and sensor networks (needing modular and stable power)
3 Test and measurement: Electronic test benches, lab equipment requiring multiple adjustable voltage outputs
4 Telecommunications: Network communication racks, base station accessories (reliable power with multiple outputs)
5 Data centers: Server peripherals, storage systems (flexible configuration to match diverse power needs)
6 Professional LED lighting: High-power LED displays or lighting systems requiring different voltage levels
7 Audio/Video systems: Professional AV equipment needing low-noise and stable power supply

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding to prevent electric shock; use M4 screws with7~10 Kgf-cm torque for front-end mounting and M3.5 screws with max10 Kgf-cm torque for output terminals
2 Environmental: Operate within -30~+70°C temperature range; derate output current to90% when voltage <12V and temp is -15~-30°C; avoid condensation, dust, or corrosive environments
3 Wiring: Use appropriate wire gauge for input/output connections to avoid overheating; use twisted pairs for remote sense lines; when parallelizing modules, connect CS pins correctly and ensure output voltage difference <0.2V between modules
4 Operation: Do not exceed1200W total power or240W per module; ensure the shorting connector is installed if not using global ON/OFF control; follow correct pin connections for local ON/OFF (open=ON, short=OFF)
5 Maintenance: Regularly inspect for loose connections, overheating, or abnormal noise; disconnect power before servicing; do not modify the device or use non-genuine modules/accessories
6 Safety: Keep away from flammable materials; stop use immediately if failure occurs and contact qualified technicians
NMP1K2-CCCCHC-02实物图

NMP1K2-CCCCHC-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐