领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-#HHEE#-04实物图
NMP1K2-#HHEE#-04商品缩略图

NMP1K2-#HHEE#-04

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-#HHEE#-04
商品编号
C5827683
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: MW (Meanwell), Model: NMP1K2-#HHEE#-04, Type: 6-slot modular power supply with max total output power of 1200W
1 AC input range:90~264VAC /120~370VDC; frequency range:47~63Hz
2 High efficiency: up to91% (typ) at full load with H/K modules (24V/48V nominal)
3 Power factor: >0.95 (230VAC)/>0.98 (115VAC) at full load
4 Protection features: Over-temperature (auto-recover when cool), over-voltage (constant current limiting), over-load (shutdown, re-power to recover)
5 Control functions: Global/local ON/OFF control, remote sense (compensates up to0.5V voltage drop), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level), current sharing (CS) for parallel operation
6 Auxiliary power:5V-AUX-P (2A max for NMP1K2), Vcc2 (5V/10mA for modules)
7 Safety standards: Compliant with ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
8 Isolation: Primary-Secondary (2x MOPP), Primary-Earth (1x MOPP); withstand voltages: I/P-O/P (4KVAC), I/P-FG (2KVAC), O/P-FG (0.5KVAC)
9 Mechanical specs: Dimensions (250*127*41mm L*W*H), weight ~2kg; packing:6pcs/13kg/0.88CUFT

使用场景 APPLICATIONS

1 Industrial automation systems requiring flexible DC power outputs
2 Medical devices (compliant with medical safety standards)
3 Test & measurement equipment needing adjustable voltage/current
4 Telecom and data center infrastructure for reliable power
5 Industrial control systems where parallel operation for higher power is needed
6 Applications requiring remote monitoring/control (DC OK signal, remote ON/OFF)

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws with torque7~10 Kgf-cm; max penetration depth:4mm; ensure proper ventilation for heat dissipation
2 Global ON/OFF: Install the shorting connector (RC1 to GND-P) if not using external control to enable output
3 Remote sense: Use twisted pairs for sense lines to minimize noise interference
4 Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V between parallel modules; total output power not exceeding1200W; max6 modules in parallel for NMP1K2
5 Derating: When output voltage <12V and ambient temp-15~-30°C, derate to90% rated current; refer to derating curves for ambient temp and input voltage conditions
6 Environment: Operate in non-condensing humidity (20~90% RH); avoid humid/corrosive environments
7 Safety: Follow local electrical safety codes; ensure proper grounding; prevent ESD damage during handling
8 Overload: Do not exceed rated output power/current limits to avoid damage
NMP1K2-#HHEE#-04实物图

NMP1K2-#HHEE#-04

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐