预售商品

NMP1K2-#CEEHK-03
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-#CEEHK-03
- 商品编号
- C5827517
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots for flexible output configuration, supporting modules like 5V/36A,12V/20A,24V/10A,48V/5A
2
1200W maximum total output power
3
Complies with medical (2x MOPP) and ITE safety standards (EN60601-1, UL62368-1 etc.)
4
High efficiency up to 91% (typical) at full load
5
Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (auto recovery or shutdown)
6
Remote management capabilities: Global/local ON/OFF control, remote sense (compensates up to 0.5V voltage drop), DC OK signal (TTL level), T-Alarm for overtemperature
7
Supports current sharing for parallel module operation to balance load
8
Auxiliary power outputs: Front-end 5V/2A, module-level5V/10mA
9
Wide input voltage range:90-264VAC or120-370VDC; input frequency range:47-63Hz
10
Low ripple and noise: Modules have ripple values from100mVp-p (5V) to250mVp-p (48V)
11
Precise line and load regulation (e.g., ±0.2% for24V/48V modules)
使用场景 APPLICATIONS
1
Medical devices: Suitable for patient monitors, diagnostic equipment and laboratory instruments due to medical safety compliance
2
Industrial automation systems: PLCs, DCS and industrial controllers requiring multiple stable DC voltage outputs
3
Test and measurement setups: Lab environments needing configurable power parameters
4
Telecommunication equipment: Network devices, routers and switches requiring reliable multi-voltage power
5
Data center peripherals: Auxiliary power for server racks or associated devices
6
R&D prototyping: Flexible power supply for product development and testing
注意事项 PRECAUTIONS
1
Installation: Use M4 screws with7-10 Kgf-cm torque for mounting; fill unused slots with BLANK-NMS240 modules to ensure safety and airflow
2
Operation: Do not exceed total power (1200W) or module power (240W per module); for parallel operation, connect CS pins of modules, ensure output voltage difference <0.2V between parallel modules and use short/large diameter wires
3
Remote sense: Use twisted pairs for sense lines to minimize interference
4
Temperature derating: Follow derating curves (e.g., when output voltage <12V and ambient temp is -15~-30°C, derate current to90% of rated)
5
ON/OFF control: Confirm correct wiring for global (RC1) and local (RC2/RC3) control (open=ON, short=OFF for local)
6
Safety: Disconnect input power before maintenance; ensure proper grounding to meet leakage current requirements (<400uA at264VAC)
7
Storage: Keep in dry environment (-40~+85°C,10-95% RH non-condensing) when not in use

NMP1K2-#CEEHK-03
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-#CEKEK-00
- NMP1K2-#CEKHK-00
- NMP1K2-#CEKKK-09
- NMP1K2-#CHCCK-00
- NMP1K2-#CHH#E-03
- NMP1K2-#CHHHC-03
- NMP1K2-#CHHHH-12
- NMP1K2-#CHHKK-05
- NMP1K2-#CHKKK-05
- NMP1K2-#CKCCH-04
- NMP1K2-#CKECH-00
- NMP1K2-#CKEE#-04
- NMP1K2-#CKHHH-04
- NMP1K2-#CKKCE-03
- NMP1K2-#CKKEE-05
- NMP1K2-#CKKHH-05
- NMP1K2-#CKKK#-04
- NMP1K2-#CKKKH-08
- NMP1K2-#CKKKK-08
- NMP1K2-#ECC##-03
- NMP1K2-#ECC#K-03







