领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-#CEECE-03实物图
NMP1K2-#CEECE-03商品缩略图

NMP1K2-#CEECE-03

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#CEECE-03
商品编号
C5827511
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for NMP1K2, supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC, frequency range 47~63Hz
3 High power factor: >0.95 at 230VAC full load, >0.98 at 115VAC full load
4 High efficiency: Up to 91% (typical) at full case load with H/K modules (24V/48V nominal)
5 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC 60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004
6 Multiple protection functions: Overload (constant current limiting or shut down), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto-recover after cooling)
7 Flexible output options: Supports NMS-240 single output modules (5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 dual output modules (30V/5A each, combined 240W max) with adjustable voltage ranges
8 Remote control and monitoring: Global/local ON/OFF control, remote sense (compensates up to 0.5V wiring drop), DC OK signal (TTL level for output status), T-Alarm signal (overtemperature alert), voltage/current programming (PV/PC pins)
9 Auxiliary power outputs: Front-end 5V/2A (AUX-P), module-level 5V/10mA (VCC2)
10 Current sharing capability: Allows parallel operation of modules for higher current, with CS pins for balance

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors, medical imaging systems (compliant with 2x MOPP isolation)
2 Industrial automation: PLC systems, control panels, robotics, sensors and actuators
3 Telecommunications: Network routers, switches, base stations, communication equipment
4 Test and measurement: Lab instruments, power supplies for testing, electronic device development
5 Data centers: Server racks, storage systems requiring multiple stable power outputs
6 Other applications: Any scenario needing flexible, reliable power with multiple adjustable output voltages and high safety compliance

注意事项 PRECAUTIONS

1 Mounting: Follow recommended torque values (12Kgf-cm for AC input terminal,7-10 Kgf-cm for mounting screws; max penetration depth 4mm for M4 screws)
2 Shorting connector: Ensure the shorting connector (RC1 to GND-P) is installed before operation; without it, the power supply will have no output
3 Derating considerations:
4 When output voltage <12V and ambient temperature is between -15°C and -30°C, derate output current to 90% of rated value
5 Refer to derating curves for adjustments based on ambient temperature and input voltage
6 Remote sense: Correctly connect +S/-S pins to compensate for wiring voltage drop (max 0.5V); do not leave sense pins open
7 Parallel operation:
8 Connect CS pins of all modules in parallel to ensure current balance
9 Output voltage difference between parallel modules should be <0.2V
10 Total output power must not exceed 1200W for NMP1K2; max 6 modules in parallel
11 Do not use the PC (current programming) function when modules are in parallel
12 ON/OFF control: Differentiate between global (RC1 to GND-P) and local (RC2/RC3 to GND) control; ensure proper wiring for desired operation
13 Safety: Adhere to isolation level requirements (I/P-O/P:4KVAC, I/P-FG:2KVAC, O/P-FG:0.5KVAC); avoid touching live parts when powered on
14 EMC compliance: The product meets EN55032 Class B (emission) and EN61000-4 series (immunity) standards; ensure proper grounding for optimal performance
NMP1K2-#CEECE-03实物图

NMP1K2-#CEECE-03

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐