预售商品

NMP650-EEKE-01
- 工业品
价格:¥2370.57价格含税(税率13%)
200+¥2226.44
500+¥2152.04
1000+¥2115.28
- 品牌名称
- MW(明纬)
- 商品型号
- NMP650-EEKE-01
- 商品编号
- C5816515
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 4 slots (NMP650 series), supporting up to 650W total output power
2
Compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A x2) modules
3
Wide input voltage range: AC90~264V or DC120~370V; frequency range:47~63Hz
4
High efficiency up to 91% (full load with H/K modules at 24V/48V) and power factor >0.95 at full load (230VAC)
5
Compliance with multiple safety standards: ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1, EAC TP TC004
6
Rich functional features: remote sense (compensates up to 0.5V voltage drop), output voltage/current programming (PV/PC pins), global/local ON/OFF control, DC OK signal (module status indication), temperature alarm (T-Alarm), current sharing (parallel modules)
7
Comprehensive protections: overload (constant current limiting), overvoltage (shut down and recover on repower), overtemperature (auto-recover after cooling)
8
Wide working temperature range: -30~+70°C (with derating as per curve)
9
Compact dimensions:250*89*41mm; net weight ~1.45kg
10
Auxiliary power output:5V@1.5A (for NMP650)
使用场景 APPLICATIONS
1
Industrial automation systems requiring multiple stable DC power outputs
2
Medical equipment (compliant with medical safety standards like ES60601-1)
3
Test and measurement instruments needing adjustable and reliable power
4
Communication base stations and network equipment
5
Industrial control systems (PLCs, DCS, etc.)
6
LED display systems and lighting applications
7
Laboratory equipment and R&D setups
8
Any application where modular, flexible, and efficient power supply is needed
注意事项 PRECAUTIONS
1
Derate output current as per curve: reduce to 90% when output voltage <12V and ambient temp is -15~-30°C; derate at temps above 50°C as specified
2
Proper mounting: use M4 screws with torque7~10 Kgf-cm; follow airflow direction for heat dissipation
3
Global ON/OFF control: assemble shorting connector (RC1 to GND-P) if not using external control; use dry contact between RC1 and GND-P otherwise
4
Remote sense lines should be twisted pairs to minimize interference
5
Parallel modules for current sharing: connect CS pins; ensure voltage difference <0.2V; total power ≤650W; do not use PC function; turn ON/OFF all modules simultaneously
6
Avoid condensing humidity environments (20~90% RH non-condensing)
7
Do not overload beyond 650W max capacity
8
Local ON/OFF control: use dry contact between RC2 (NMS-240) or RC2/RC3 (NMD-240) and corresponding GND pins
9
Handle overtemperature alarms promptly: check cooling if T-Alarm signal is high
10
Use compatible accessories (blank slots for unused positions) as recommended

NMP650-EEKE-01
价格:¥2370.57
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







