预售商品

NMP1K2-KKCEE#-04
- 工业品
价格:¥3018.58价格含税(税率13%)
200+¥2835.05
500+¥2740.31
1000+¥2693.5
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KKCEE#-04
- 商品编号
- C5815996
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply design: NMP1K2 supports up to 6 output modules (each NMS-240 module up to 240W), total power capacity 1200W max
2
Wide input voltage range: 90~264VAC or 120~370VDC, compatible with global power grids; frequency range 47~63Hz
3
High energy efficiency: Up to 91% (typical) at full load when using H/K modules (24V/48V nominal output)
4
Comprehensive safety compliance: Meets ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, and EAC TP TC004 standards
5
Multiple protection mechanisms: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto-recover after cooling), short circuit protection
6
Flexible control functions: Global (RC1 pin) and local (RC2/RC3 pins) ON/OFF control; remote sense (+S/-S pins) compensates up to 0.5V voltage drop; DC OK signal (TTL level) indicates output status; current sharing (CS pin) for parallel operation; output voltage (PV pin) and current (PC pin) programming
7
Auxiliary power output: 5V/2A auxiliary power for control circuits
8
Compact mechanical design: Dimensions 250×127×41mm (NMP1K2), suitable for DIN rail or panel mounting (M4 screws, torque 7~10 Kgf-cm)
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, actuators, and control panels requiring multiple adjustable voltage outputs
2
Medical equipment: Compatible with medical devices adhering to IEC60601-1 safety standards (e.g., diagnostic tools, patient monitors, lab instruments)
3
Test and measurement: Providing stable, programmable power for electronic component testing, signal generators, and data acquisition systems
4
Communication infrastructure: Supporting routers, switches, and telecom devices with scalable power configurations
5
Modular industrial systems: Ideal for equipment needing flexible power solutions (adding/removing modules as operational needs change)
6
Laboratory R&D: For projects requiring adjustable voltage/current outputs and reliable, high-efficiency power delivery
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding via FG pin; use M4 screws for mounting with torque 7~10 Kgf-cm (max penetration depth 4mm); avoid blocking airflow vents
2
Operation:
3
Global ON/OFF: Install the shorting connector (RC1 to GND-P) if not using global control; otherwise, no output will be available
4
Local ON/OFF: For NMS-240 modules, open RC2 (pin3) to GND (pin1/2) to turn on, short to turn off; for NMD-240, open RC2/RC3 to GND1/GND2 to turn on
5
Derating: When output voltage <12V and ambient temp is -15~-30°C, derate current to 90% of rated; refer to derating curves for high ambient temps (e.g., reduce load at 60°C)
6
Parallel operation: Connect CS pins of modules together; ensure output voltage difference <0.2V between modules; total power not exceed 1200W (NMP1K2); do not use PC function in parallel; remote control must activate all parallel modules simultaneously
7
Maintenance: Regularly check for loose connections, dust buildup (clean with dry air), and overheating signs (discoloration/noise); do not disassemble without training; contact authorized service for repairs
8
Safety: Avoid humid/dusty/flammable environments; do not touch live parts when powered on; disconnect AC input before maintenance or module replacement

NMP1K2-KKCEE#-04
价格:¥3018.58
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KKCEEC-01
- NMP1K2-KKCEEK-01
- NMP1K2-KKCEHC-00
- NMP1K2-KKCEHH-01
- NMP1K2-KKCEK#-00
- NMP1K2-KKCHCC-01
- NMP1K2-KKCHHE-00
- NMP1K2-KKCHHK-04
- NMP1K2-KKCK#E-00
- NMP1K2-KKCKCH-00
- NMP1K2-KKCKEC-00
- NMP1K2-KKCKHH-01
- NMP1K2-KKCKKC-04
- NMP1K2-KKE#EK-01
- NMP1K2-KKECEE-01
- NMP1K2-KKEE#H-03
- NMP1K2-KKEECC-01
- NMP1K2-KKEEE#-04
- NMP1K2-KKEEEE-05
- NMP1K2-KKEEH#-00
- NMP1K2-KKEEHH-01







