预售商品

NMP1K2-KHKKEE-03
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KHKKEE-03
- 商品编号
- C5815859
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply with 6 slots (max 1200W total power) for flexible output configuration
2
Input range: 90-264VAC /120-370VDC, 47-63Hz; high power factor (PF>0.95@230VAC full load)
3
Supports single-output modules (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A, each up to240W) and dual-output modules (NMD-240:30V@5A×2, combined 240W)
4
Rich protection functions: Overload (constant current limiting), overvoltage (shut down & restart recover), overtemperature (auto recover after cooling), short circuit (hiccup/constant current mode)
5
Versatile control functions: Global/local remote on/off, remote sense (compensate wiring drop up to0.5V), output voltage/current programming, DC OK signal (TTL level for output status), current sharing (parallel modules for higher current)
6
Auxiliary power outputs: Front-end5V/2A, each module5V/10mA
7
Safety compliance: Meets medical (2x MOPP) and ITE standards (EN60601-1, EN62368-1); low leakage current (<400uA@264VAC)
8
Compact mechanical design:250×127×41mm size, M4 screw mounting (7-10 Kgf-cm torque)
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, actuators, and multi-voltage control panels in manufacturing lines
2
Medical equipment: Suitable for non-patient contact devices like diagnostic instruments, lab analyzers (compliant with medical safety standards)
3
Telecom & data centers: Supplying power to network switches, routers, and server components with diverse DC voltage needs
4
Test & measurement: Lab setups requiring adjustable, stable DC outputs for component testing
5
LED lighting systems: Driving high-power LED arrays with customized voltage/current configurations
6
Renewable energy systems: Integrating with solar/wind power systems to power DC loads with modular voltage options
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding via FG terminal to prevent electric shock; use M4 screws for mounting (follow recommended torque range:7-10 Kgf-cm)
2
Wiring: Use correct wire gauge (20-26AWG for control signals, thicker for power lines); strictly follow pin assignments for input/output/control terminals to avoid damage
3
Operation: Do not exceed total power (1200W) or per-module power limits (240W); when using remote sense, connect +S/-S lines directly to load terminals to effectively compensate voltage drop
4
Temperature management: Operate within ambient temperature range (-30~+70°C); derate output current according to derating curve if temp exceeds50°C; ensure adequate air flow as per specified direction
5
Protection handling: If overvoltage/overtemperature triggers shutdown, power off the device, check load and ventilation, then restart after cooling; for parallel module operation, connect CS pins of all modules and ensure output voltage difference between modules is <0.2V
6
Safety: For medical applications, adhere to relevant safety guidelines; do not open the case (contains high-voltage parts) to avoid electric shock

NMP1K2-KHKKEE-03
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KCHHHK-03
- NMP1K2-KHKKKC-04
- NMP1K2-KCHHHK-04
- NMP1K2-KHKKKH-03
- NMP1K2-KCHHKC-00
- NMP1K2-KHKKKK-08
- NMP1K2-KK##C#-01
- NMP1K2-KCHKH#-00
- NMP1K2-KCHKKK-00
- NMP1K2-KCK#EK-00
- NMP1K2-KK#CEE-05
- NMP1K2-KK#CHH-01
- NMP1K2-KCKCC#-04
- NMP1K2-KK#CKK-01
- NMP1K2-KCKCHH-05
- NMP1K2-KCKCKC-00
- NMP1K2-KK#ECK-00
- NMP1K2-KCKCKK-05
- NMP1K2-KK#EHH-00
- NMP1K2-KK#EKC-00
- NMP1K2-KCKE#E-00







