预售商品

NMP1K2-KHKHHE-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KHKHHE-00
- 商品编号
- C5815842
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (明纬), Model: NMP1K2-KHKHHE-00 (NMP series modular power supply)
2
Modular design: 6 slots for output modules (supports NMS-240 single-output and NMD-240 dual-output modules, each up to 240W)
3
Total power capacity: 1200W max
4
Input voltage range: 90~264VAC (47~63Hz) or 120~370VDC
5
Efficiency: Up to 91% (typical at full load with H/K modules at 24V/48V)
6
Safety compliance: Medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004)
7
Protection functions: Overload (OLP), Overvoltage (OVP with constant current limiting), Overtemperature (OTP shuts down and recovers automatically when temp drops)
8
Advanced functions: Remote sense (compensates up to 0.5V voltage drop), output voltage programming (PV), current programming (PC), DC OK signal (TTL level indicating module status), current sharing (CS for parallel operation), global/local ON/OFF control
9
EMC compliance: Emission (EN55032/CISPR32, EN55011/CISPR11); Immunity (EN61000 series: ESD, RF field, EFT/burst, surge, conducted, magnetic field, voltage dips/interruptions)
10
Mechanical specs: Dimensions (250x127x41mm LxWxH), weight ~2kg (typical), packing:6pcs/13kg/0.88CUFT
使用场景 APPLICATIONS
1
Industrial automation: Powering sensors, actuators, PLCs, and equipment requiring multiple DC voltage outputs
2
Medical devices: Compliant with medical safety standards (2x MOPP), suitable for non-life-supporting devices like patient monitors and diagnostic tools
3
Telecommunications: Supporting network switches, routers, and communication gear with varied voltage needs
4
Test & measurement: Providing precise, adjustable voltage outputs for lab instruments and testing setups
5
Data centers: Modular power for server peripherals or rack-mounted equipment
6
Broadcast systems: Powering cameras, mixers, and broadcast gear needing stable DC power
注意事项 PRECAUTIONS
1
Installation: Ensure the shorting connector (RC1 to GND-P) is assembled; otherwise, the unit will have no output
2
Derating: When output voltage <12V and ambient temp is -15°C to -30°C, derate output current to 90% of rated. Refer to derating curves for ambient temp and input voltage (115VAC vs.230VAC)
3
Parallel Operation (NMS-240 modules):
4
Connect CS pins of all modules for current balance
5
Max 6 modules in parallel (matches NMP1K2's 6 slots)
6
Total power must not exceed 1200W
7
Use short, large-diameter wiring for parallel connections
8
If load <10% of rated, only one module may operate (others enter standby)
9
Do not use PC function in parallel mode
10
ON/OFF Control:
11
Global: RC1 (CN32-PIN6) to GND-P (CN32-PIN3) — short for ON, open for OFF
12
Local: For NMS-240 (RC2 to GND), NMD-240 (RC2 for V1, RC3 for V2) — open for ON, short for OFF
13
Remote Sense: Use twisted pairs for +S/-S lines to minimize noise; compensates up to 0.5V voltage drop
14
Temperature Management: Monitor T-Alarm signal (high = over temp, low = normal). Ensure proper ventilation as per airflow direction
15
Wiring: Follow recommended terminal torque (DC output:10Kgf-cm for M3.5 screws; AC input:12Kgf-cm) and wire sizes
16
Safety: Adhere to applicable medical/ITE standards; do not modify the unit or use in unapproved applications

NMP1K2-KHKHHE-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KCHEHC-00
- NMP1K2-KCHEHH-05
- NMP1K2-KHKHHK-04
- NMP1K2-KCHH#C-03
- NMP1K2-KCHH#H-00
- NMP1K2-KHKKCE-03
- NMP1K2-KCHHCC-05
- NMP1K2-KHKKCH-00
- NMP1K2-KCHHCH-03
- NMP1K2-KHKKEE-03
- NMP1K2-KCHHHK-03
- NMP1K2-KHKKKC-04
- NMP1K2-KCHHHK-04
- NMP1K2-KHKKKH-03
- NMP1K2-KCHHKC-00
- NMP1K2-KHKKKK-08
- NMP1K2-KK##C#-01
- NMP1K2-KCHKH#-00
- NMP1K2-KCHKKK-00
- NMP1K2-KCK#EK-00
- NMP1K2-KK#CEE-05







