预售商品

NMP1K2-KHKEHE-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KHKEHE-00
- 商品编号
- C5815833
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular structure: 6-slot design (1200W max total power) compatible with NMS-240 single-output (5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 dual-output (30V@5A each) modules, each up to 240W.
2
Wide input compatibility: Supports 90-264VAC (47-63Hz) or 120-370VDC input, with high power factor (PF>0.95@230VAC full load) and up to 91% efficiency.
3
Safety compliance: Meets medical standards (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.), low leakage current (<400uA@264VAC).
4
Rich functional support: Remote ON/OFF (global/local), remote sense (compensates up to 0.5V wiring drop), output voltage/current programming (PV/PC), DC OK signal (TTL level for output status), over-temperature alarm (T-Alarm), and current sharing for parallel operation.
5
Comprehensive protection: Overload (constant current limiting), over-voltage (shut down & re-power recovery), over-temperature (shut down & auto recovery after cooling).
6
Environmental adaptability: Operating temperature range -30~+70°C (with derating), storage temperature -40~+85°C, 20~90% RH non-condensing.
使用场景 APPLICATIONS
1
Medical equipment: Power supply for diagnostic instruments, patient monitors, and lab devices (compliant with medical safety requirements).
2
Industrial automation: Supports PLCs, sensors, actuators, and control systems in manufacturing lines.
3
Test & measurement: Provides stable, adjustable power for electronic component testing and lab setups.
4
Telecommunications: Powers network devices, routers, switches, and communication modules in data centers or telecom rooms.
5
LED lighting: Supplies consistent power for high-power LED arrays in commercial/industrial lighting systems.
6
Renewable energy: Integrates with solar/wind setups for efficient DC power conversion and distribution.
7
Laboratory research: Serves as a reliable power source for experiments requiring precise voltage/current control.
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding. Use M4 screws (7-10Kgf-cm torque) for front-end mounting, M3.5 screws (10Kgf-cm torque) for output terminals. Follow air flow direction for heat dissipation.
2
Derating rules: When ambient temperature exceeds 50°C, derate output power as per the curve. For output voltage <12V and temp -15~-30°C, reduce output current to 90% of rated value.
3
Control operations: Global ON/OFF needs RC1 shorted to GND-P (use included connector if no external control). Local module ON/OFF: open RC2 (single) or RC2/RC3 (dual) to turn on, short to turn off.
4
Parallel operation: Connect CS pins of all modules; ensure output voltage difference <0.2V. Total power must not exceed 1200W. Do not use PC function in parallel mode.
5
Protection handling: Over-voltage/over-temperature triggers shut down—re-power (over-voltage) or cool down (over-temperature) to recover. Overload uses constant current limiting.
6
Wiring notes: Use appropriate wire gauge to avoid voltage drop. For remote sense, connect +S/-S to load terminals to compensate for wiring loss.

NMP1K2-KHKEHE-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KCHCEE-05
- NMP1K2-KHKEHK-00
- NMP1K2-KCHCHH-00
- NMP1K2-KCHEEE-09
- NMP1K2-KCHEEH-04
- NMP1K2-KHKHHE-00
- NMP1K2-KCHEHC-00
- NMP1K2-KCHEHH-05
- NMP1K2-KHKHHK-04
- NMP1K2-KCHH#C-03
- NMP1K2-KCHH#H-00
- NMP1K2-KHKKCE-03
- NMP1K2-KCHHCC-05
- NMP1K2-KHKKCH-00
- NMP1K2-KCHHCH-03
- NMP1K2-KHKKEE-03
- NMP1K2-KCHHHK-03
- NMP1K2-KHKKKC-04
- NMP1K2-KCHHHK-04
- NMP1K2-KHKKKH-03
- NMP1K2-KCHHKC-00







