预售商品

NMP1K2-KCCKKE-04
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KCCKKE-04
- 商品编号
- C5815763
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2
Compatible with single-output (NMS-240) and dual-output (NMD-240) modules with adjustable voltage ranges
3
Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
4
High power factor: PF>0.95 at full load (230VAC) and PF>0.98 at full load (115VAC)
5
High efficiency: Up to 91% for H/K modules at nominal 24V/48V output
6
Multiple protection functions: Overload (constant current limiting), overvoltage (shut down and recover on repower), overtemperature (automatic recovery after cooling)
7
Remote control capabilities: Global/local ON/OFF, remote sense (compensates wiring voltage drop up to 0.5V), output voltage/current programming
8
Current sharing function for parallel module operation to balance load distribution
9
Alarm signals: DC OK (TTL level indicating output status) and T-Alarm (overtemperature warning)
10
Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (modules)
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, and actuators
2
Medical equipment: Suitable for diagnostic devices and patient monitoring systems (compliant with medical safety standards)
3
Test and measurement instruments: Providing stable, adjustable power for laboratory testing
4
Telecom and data communication systems: Powering routers, switches, and base stations
5
Industrial control systems: Supporting control modules in manufacturing lines
6
R&D labs: Flexible power supply for prototype development and testing
注意事项 PRECAUTIONS
1
Installation: Follow recommended mounting torque (7~10 Kgf-cm for M4 screws, 10 Kgf-cm for M3.5 terminals) and ensure proper grounding
2
Operation:
3
Remote ON/OFF logic: Global (RC1 short to GND-P for ON, open for OFF); Local (RC2/RC3 open for ON, short to GND for OFF)
4
Derating: Reduce output current to 90% when output voltage <12V and ambient temp is -15°C to -30°C; follow derating curves for temp and input voltage
5
Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V, total power ≤1200W (NMP1K2)
6
Safety: Adhere to medical/ITE safety standards and avoid overloading modules beyond rated power
7
Maintenance: Regularly check T-Alarm signals for overtemperature and ensure secure wiring connections

NMP1K2-KCCKKE-04
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KHHHHE-00
- NMP1K2-KHHHHH-08
- NMP1K2-KCECCC-00
- NMP1K2-KHHHK#-07
- NMP1K2-KCECCE-04
- NMP1K2-KHHHKC-00
- NMP1K2-KHHK#E-00
- NMP1K2-KCECCK-04
- NMP1K2-KHHK#K-00
- NMP1K2-KCECEE-00
- NMP1K2-KHHKE#-02
- NMP1K2-KHHKKE-00
- NMP1K2-KCEEEC-04
- NMP1K2-KHHKKK-09
- NMP1K2-KCEEEH-04
- NMP1K2-KHK#EE-05
- NMP1K2-KCEEH#-03
- NMP1K2-KCEEHH-00
- NMP1K2-KHKCCC-00
- NMP1K2-KCEEK#-00
- NMP1K2-KHKCCC-05







