领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KCCEEH-02实物图
NMP1K2-KCCEEH-02商品缩略图

NMP1K2-KCCEEH-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KCCEEH-02
商品编号
C5815702
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: MW (明纬), Model: NMP1K2-KCCEEH-02, part of NMP series modular power supplies
1 Total power capacity: 1200W max (6 slots for NMP1K2)
2 Input voltage range:90~264VAC,120~370VDC; frequency range:47~63Hz
3 High efficiency: Up to 91% (typical at full load with H/K modules at 24V/48V)
4 Safety compliance: Meets ANSI/AAMI ES60601-1 (medical,2x MOPP between primary-secondary),UL62368-1,TUV EN60601-1,EN62368-1,IEC60601-1,IEC62368-1,EAC TP TC004
5 Modular design: Supports NMS-240 (single output,up to240W each) and NMD-240 (dual output,up to240W each) modules with adjustable voltages
6 Protection functions: Overload (OLP),Over Voltage (OVP),Over Temperature (OTP),Short Circuit (SCP)
7 Advanced functions: Global/Local ON/OFF control,Remote Sense,Output Voltage Programming (PV),Constant Current Programming (PC),DC OK signal,Current Sharing (CS)
8 Mechanical specs: Dimensions 250×127×41mm for NMP1K2; mounting with M4 screws (7~10 Kgf-cm torque)

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws for NMP1K2; torque 7~10 Kgf-cm,penetration depth ≤4mm
2 Global ON/OFF: Shorting connector (RC1 to GND-P) must be installed for output
3 Local ON/OFF: NMS-240 RC2 logic: open=ON,short=OFF; global RC1 logic: short=ON,open=OFF
4 Remote Sense: For NMS-240,connect +S/-S to compensate voltage drop (max0.5V); twist sense lines
5 Parallel Operation: Connect CS pins of NMS modules; voltage difference <0.2V; max6 modules for NMP1K2
6 Temperature Derating: Output voltage <12V and -15°C~-30°C: derate current to90%
7 Protection Recovery: OVP/OTP needs re-powering; OCP is constant current limiting
8 Wiring: Use20~26AWG for control pins; follow correct pin assignments for input/output/control signals
NMP1K2-KCCEEH-02实物图

NMP1K2-KCCEEH-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐