预售商品

NMP1K2-KHEECC-03
- 工业品
价格:¥3347.9价格含税(税率13%)
200+¥3144.35
500+¥3039.28
1000+¥2987.36
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KHEECC-03
- 商品编号
- C5815664
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: 1200W max total power (NMP1K2), supports up to 6 output modules (each up to 240W), with flexible output voltage options (5V/36A,12V/20A,24V/10A,48V/5A, dual output modules available)
2
Wide input range: AC 90-264V, DC120-370VDC; 47-63Hz frequency range, high power factor (PF>0.95@230VAC full load) and efficiency (up to ~91% with H/K modules at 24V/48V full load)
3
Multiple safety compliances: Meets medical (2x MOPP isolation) and ITE standards (UL62368-1, EN60601-1 Ed3.1, IEC60950-1 etc.), with isolation voltage (I/P-O/P:4KVAC, I/P-FG:2KVAC, O/P-FG:0.5KVAC)
4
Comprehensive protection: Overload (constant current limiting or shutdown), overvoltage (shutdown, re-power recover), overtemperature (shutdown, auto recover after cooling) protection
5
Rich functional features: Remote sense (compensates up to 0.5V wiring drop), remote on/off (global/local control), voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), temperature alarm (T-Alarm signal), current sharing (for parallel operation of modules)
6
Mechanical specifications: Compact size (250x127x41mm for NMP1K2), easy mounting with M4 screws (7-10 Kgf-cm torque), proper airflow direction required for heat dissipation
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, DCS, sensors, actuators requiring multiple voltage outputs
2
Medical equipment: Suitable for devices complying with medical safety standards (like diagnostic instruments, patient monitoring systems) due to 2x MOPP isolation
3
Test & measurement devices: Providing stable, adjustable voltage outputs for lab equipment, electronic component testing
4
Communication systems: Powering routers, switches, base stations needing reliable modular power
5
Industrial control systems: Supporting rack-mounted applications with flexible power configuration
6
Parallel operation applications: When higher power is needed, multiple modules can be paralleled (up to 6 slots for NMP1K2) with current sharing to ensure load balance
7
Equipment requiring remote control: Ideal for systems needing remote on/off, status monitoring (DC OK, temperature alarm) or voltage/current adjustment
注意事项 PRECAUTIONS
1
Installation:
2
Use M4 screws with 7-10 Kgf-cm torque for mounting; ensure proper airflow direction as per mechanical diagram to avoid overheating
3
Blank slots must be filled with BLANK-NMS240 modules to maintain safety and airflow; use 20-26AWG wiring for output terminals with 10mm max penetration depth
4
Operation:
5
Global on/off control requires the shorting connector (RC1 to GND-P) to be installed for default output on; local on/off uses RC2 pin (open=on, short=off for modules)
6
Remote sense lines (+S/-S) should be twisted pairs to reduce interference; voltage/current programming must stay within specified ranges (PV:3-6V for 5V module, PC:1.8-6V for current adjustment)
7
Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V between modules, total power not exceeding 1200W; derate output current to 90% when output voltage <12V at -15~-30°C
8
Overtemperature alarm (T-Alarm signal high) indicates internal temperature exceeds limit; stop operation and check cooling if triggered
9
Safety:
10
Comply with all applicable safety standards during installation and operation; ground the device properly to prevent electric shock
11
Do not operate in environments with condensing humidity or corrosive gases; avoid exposing to extreme temperatures beyond -30~+70°C (with derating above 50°C as per curve)

NMP1K2-KHEECC-03
价格:¥3347.9
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KCCCCC-07
- NMP1K2-KHEEHH-00
- NMP1K2-KCCCCC-14
- NMP1K2-KHEEKE-03
- NMP1K2-KCCCCK-02
- NMP1K2-KHEHEC-00
- NMP1K2-KCCCEE-02
- NMP1K2-KHEHHC-00
- NMP1K2-KHEHHC-04
- NMP1K2-KCCCEE-05
- NMP1K2-KHEHHH-00
- NMP1K2-KCCCKE-07
- NMP1K2-KHEKKE-04
- NMP1K2-KCCCKH-02
- NMP1K2-KHEKKK-05
- NMP1K2-KCCCKK-03
- NMP1K2-KHH#EE-05
- NMP1K2-KCCEEH-02
- NMP1K2-KHHCCE-00
- NMP1K2-KHHCCK-04
- NMP1K2-KCCEEK-00







