领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KCCCCC-00实物图
NMP1K2-KCCCCC-00商品缩略图

NMP1K2-KCCCCC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KCCCCC-00
商品编号
C5815659
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), Model: NMP1K2-KCCCCC-00, belonging to NMP series (1200W maximum power, 6 slots)
2 AC input range: 90~264VAC / 120~370VDC; frequency range:47~63Hz
3 Power factor: >0.95@230VAC full load, >0.98@115VAC full load
4 Efficiency: Up to91% (full case load with H/K modules at nominal24V/48V)
5 Safety compliance: Meets medical (2x MOPP isolation) and ITE standards, including ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
6 Isolation and withstand voltage: Primary-Secondary (2x MOPP), Primary-Earth (1x MOPP); I/P-O/P (4KVAC), I/P-FG (2KVAC), O/P-FG (0.5KVAC)
7 Modular output configuration: KCCCCC (6 modules:1x48V@5A (K module) +5x5V@36A (C module)), each module up to240W, combined maximum power1200W
8 Protection features: Overload (constant current limiting), Overvoltage (shut down output, re-power to recover), Over temperature (shut down output, auto-recover when cool)
9 Functional features: Remote sense (compensate voltage drop up to0.5V), remote ON/OFF (local and global control), DC OK signal (TTL level), current sharing (for parallel modules), voltage programming (PV pin), current programming (PC pin)
10 Auxiliary power:5V@2A (for NMP1K2)

使用场景 APPLICATIONS

1 Medical equipment (complies with medical safety standards with2x MOPP isolation)
2 Industrial automation systems requiring multiple DC outputs (e.g.,5V and48V)
3 Test and measurement instruments needing flexible modular power solutions
4 Telecom and data communication equipment
5 Industrial control systems where high efficiency and safety compliance are essential
6 Applications needing remote monitoring and control (via DC OK signal and remote ON/OFF)

注意事项 PRECAUTIONS

1 Global ON/OFF control: If not using global control, ensure the shorting connector (RC1 pin6 to GND-P pin3) is assembled; otherwise, no output will be available.
2 Remote sense: Use +S/-S pins to compensate voltage drop on load wiring (maximum0.5V) for accurate output voltage at the load.
3 Over temperature handling: The power supply will shut down automatically when overheated and recover once the temperature drops to a safe level.
4 Parallel operation guidelines:
5 Connect CS pins of parallel modules together to ensure current balance.
6 Output voltage difference between parallel modules should be less than0.2V.
7 Total output current should not exceed the sum of rated currents of all parallel modules; total power should not exceed1200W (NMP1K2).
8 Use short and large-diameter wiring for parallel connections to minimize voltage drop.
9 Do not use the current programming (PC) function when modules are in parallel.
10 Derating requirement: For output voltages below12V and ambient temperatures between-15°C and-30°C, derate output current to90% of the rated current.
11 Wiring and mounting: Follow specified terminal assignments; use recommended screw sizes (M4 for mounting, M3.5 for DC output) and torque values (7-10Kgf-cm for mounting, 10Kgf-cm for DC output) to ensure secure connections.
NMP1K2-KCCCCC-00实物图

NMP1K2-KCCCCC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐