领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KHCCCE-08实物图
NMP1K2-KHCCCE-08商品缩略图

NMP1K2-KHCCCE-08

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-KHCCCE-08
商品编号
C5815618
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, max 1200W output.
2 Supports multiple output modules (5V, 12V, 24V, 48V, dual output) with adjustable voltage ranges for industrial use.
3 Complies with safety standards like ANSI/AAMI ES60601-1, Ed.3.1, UL62368-1, EN60601-1, etc.
4 Protection features include overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overloading protection, etc.
5 Supports remote ON/OFF control, remote sense, output voltage programming (PV), constant current level programming (PC), DC OK signal, and current sharing (CS) for parallel operation.
6 Has temperature derating curve for reliable operation in different environments.
7 Output voltage tolerance is ±1.0% for some modules, with low ripple and noise.

使用场景 APPLICATIONS

1 Industrial automation equipment: Provides stable power for production lines, robots, PLCs, etc.
2 Medical equipment: Complies with medical standards, suitable for diagnostic machines, patient monitors, etc.
3 Test and measurement instruments: Precise voltage and current control for accurate readings.
4 Telecommunications equipment: Supports multiple modules for powering communication devices.
5 Laboratory equipment: Adjustable output for experimental setups.
6 Data center: Modular design for efficient power distribution.

注意事项 PRECAUTIONS

1 The unit will have no output if the shorting connector (from RC1 to GND-P) is not assembled.
2 When output voltage is below 12V and ambient temperature is between -15°C to -30°C, output current should be derated to 90% of rated current.
3 Parallel operation of multiple modules requires connecting the CS pins of the units to allow current balance.
4 Do not use the output current programmable (PC) function when power modules are in parallel.
5 Remote sense lines should be twisted in pairs to reduce noise.
6 Do not exceed the maximum output power (1200W for NMP1K2) when using multiple modules.
7 Ensure proper heat dissipation to avoid over-temperature protection triggering.
8 Follow the derating curve for output voltage and ambient temperature to ensure stability.
NMP1K2-KHCCCE-08实物图

NMP1K2-KHCCCE-08

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐