预售商品

NMP1K2-K#KEEE-09
- 工业品
价格:¥3008.79价格含税(税率13%)
200+¥2825.86
500+¥2731.43
1000+¥2684.77
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-K#KEEE-09
- 商品编号
- C5815609
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 1200W total output power
2
Wide input voltage range: 90~264VAC or 120~370VDC, suitable for global applications
3
High efficiency up to 91% (typ) at full load with H/K modules (24V/48V)
4
Complies with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC 60601-1 Ed3.1, IEC62368-1, EAC TP TC004
5
Supports flexible output modules like K (48V/5A), E (12V/20A) with adjustable voltage ranges and current programming (PV/PC)
6
Multiple protection functions: Overload (constant current limiting), overvoltage (shut down auto-recover), overtemperature (shut down auto-recover after cooling)
7
Global/local ON/OFF control, remote sense (compensates up to 0.5V voltage drop), current sharing for parallel operation
8
DC OK signal (TTL level) for output status indication, T-Alarm signal for overtemperature warning
9
Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (module-level)
10
Wide operating temperature range: -30°C to +70°C (with derating as per guidelines)
使用场景 APPLICATIONS
1
Industrial automation systems requiring flexible power configurations
2
Medical equipment compliant with ES60601-1 standards (e.g., diagnostic devices, patient monitors)
3
Test and measurement instruments needing stable and adjustable power supplies
4
Communication equipment (routers, switches) for reliable power delivery
5
Industrial control panels and modular electronic systems
6
Parallel power setups for applications requiring higher current outputs
7
Equipment in harsh environments with wide temperature variations
注意事项 PRECAUTIONS
1
Ensure proper grounding before powering on to prevent electric shock
2
Follow derating guidelines: For Vo<12V at -15~-30°C, derate output current to 90% of rated value; refer to derating curves for other conditions
3
For parallel operation: Connect CS pins, ensure output voltage difference <0.2V, total power ≤1200W, use short/large-diameter wires
4
Assemble shorting connector for RC1 to GND-P if global ON/OFF control is not used
5
Use twisted pairs for remote sense lines (+S/-S) to minimize interference
6
Do not exceed max load current for each module (e.g.,5A for K module,20A for E module)
7
Install in well-ventilated area to prevent overheating
8
Disconnect power before maintenance, module replacement or setting adjustments
9
Follow mounting torque specs (7~10 Kgf-cm for M4 screws)
10
Avoid exposure to moisture, dust or corrosive substances

NMP1K2-K#KEEE-09
价格:¥3008.79
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-K#KEK#-00
- NMP1K2-K#KEKK-05
- NMP1K2-KHCCCC-12
- NMP1K2-K#KHHE-04
- NMP1K2-K#KHHK-00
- NMP1K2-KHCCCE-08
- NMP1K2-K#KHKK-00
- NMP1K2-KHCCHC-00
- NMP1K2-K#KHKK-05
- NMP1K2-K#KK#E-03
- NMP1K2-KHCCHE-00
- NMP1K2-KC#C#C-00
- NMP1K2-KC#CCC-05
- NMP1K2-KHCEKC-00
- NMP1K2-KC#CCH-04
- NMP1K2-KHCH#E-00
- NMP1K2-KHCHCH-00
- NMP1K2-KC#KHK-00
- NMP1K2-KHCHEE-00
- NMP1K2-KC#KKH-00
- NMP1K2-KHCKKH-00







