领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-K#ECCC-09实物图
NMP1K2-K#ECCC-09商品缩略图

NMP1K2-K#ECCC-09

  • 工业品

价格:3008.79价格含税(税率13%

200+2825.86
500+2731.43
1000+2684.77
品牌名称
MW(明纬)
商品型号
NMP1K2-K#ECCC-09
商品编号
C5815515
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots (NMP1K2) supporting up to1200W total output power.
Wide input voltage range:90-264VAC /120-370VDC, frequency47-63Hz.
High efficiency up to91% (for H/K modules at nominal24V/48V).
Multiple protection functions: over temperature (shuts down, auto-recovers when cool), over voltage (constant current limiting), over load (hiccup or constant current).
Supports remote sense (compensates up to0.5V voltage drop), remote on/off (global or local control).
Features like current sharing (for parallel modules), DC OK signal (indicates output status), T-alarm (over temperature warning), auxiliary power (5V/2A for NMP1K2).
Output modules (e.g., NMS-240) offer adjustable voltages (5V,12V,24V,48V) and functions: PV (voltage programming), PC (current programming), CS (current sharing).
Complies with medical (2x MOPP) and ITE safety standards.

使用场景 APPLICATIONS

Industrial automation systems requiring multiple output voltages.
Medical equipment (compliant with medical safety standards).
Telecom base stations and data centers for reliable power distribution.
Test and measurement instruments needing flexible power configurations.
Data storage systems and industrial control panels.
Any application demanding high-reliability, modular power with advanced monitoring and control features.

注意事项 PRECAUTIONS

When output voltage is below12V and ambient temperature is between-15°C to-30°C, derate output current to90% of rated current.
For parallel operation: ensure output voltage difference among modules <0.2V; total output power ≤1200W (NMP1K2); use short, large-diameter wires; do not use PC function; remote control must turn all parallel modules on/off simultaneously.
The shorting connector (RC1 to GND-P) must be assembled if global ON/OFF control is not used, else no output.
Follow derating curves for ambient temperature and input voltage to avoid overheating.
Do not exceed maximum load for individual modules or total unit.
Properly ground the unit to prevent electrical hazards.
When using remote sense, connect +S and -S to load terminals correctly to compensate voltage drop.
NMP1K2-K#ECCC-09实物图

NMP1K2-K#ECCC-09

价格:3008.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐