领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KEKEEC-04实物图
NMP1K2-KEKEEC-04商品缩略图

NMP1K2-KEKEEC-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KEKEEC-04
商品编号
C5815513
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Wide input voltage range: AC 100-240V (50/60Hz), suitable for global use.
Stable output performance: DC 12V 2A, maximum power 24W, providing continuous and stable power for connected devices.
Multiple safety protection functions: Equipped with overvoltage protection, overcurrent protection and short circuit protection, effectively reducing the risk of damage to devices due to abnormal conditions.
Compact and portable design: The size is 85×58×35mm, and the weight is about 100g, which is easy to carry and saves space.
High-quality material: Made of PC+ABS material, which has good durability and flame retardancy.
Certified for safety: Passed CE, FCC and RoHS certifications, meeting international safety standards.

注意事项 PRECAUTIONS

Before using the adapter, please carefully check whether the input voltage and output voltage/current match the requirements of the connected device to avoid damage to the device or adapter.
Do not overload the adapter; the total power of the connected device should not exceed 24W.
Avoid using the adapter in environments with high temperature, high humidity, dust or corrosive substances, as this may affect its performance and service life.
Do not disassemble, modify or repair the adapter by yourself; if there is a fault, please contact professional maintenance personnel.
Keep the adapter away from water and other liquids to prevent short circuit or electric shock hazards.
When the adapter is not in use for a long time, please unplug it from the power socket to save energy and extend its service life.
NMP1K2-KEKEEC-04实物图

NMP1K2-KEKEEC-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐