领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-K#CKKK-05实物图
NMP1K2-K#CKKK-05商品缩略图

NMP1K2-K#CKKK-05

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-K#CKKK-05
商品编号
C5815506
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (model NMP1K2-K#CKKK-05) from MW (Meanwell), part of NMP series with 1200W maximum total output power and 6 slots for output modules
2 Input voltage range:90~264VAC /120~370VDC; frequency range:47~63Hz; power factor >0.95@230VAC full load
3 Output modules:Supports single output modules (NMS-240) with options like 5V(C)/12V(E)/24V(H)/48V(K), each up to 240W; K module (48V) has 5A rated current,30~55V adjustable voltage range
4 Compliance with multiple safety standards:ANSI/AAMI ES60601-1 Ed.3.1,UL62368-1,TUV EN60601-1 Ed.3.1,EN62368-1,IEC60601-1 Ed.3.1,IEC62368-1,EAC TP TC004
5 Protection functions:Overload (constant current limiting),overvoltage (shut down,re-power to recover),overtemperature (shut down,auto recover after cooling)
6 Functional features:Remote sense (compensate up to 0.5V wiring drop),output voltage programming (PV),current programming (PC),current sharing (CS for parallel operation),DC OK signal (TTL level indicating output status),global/local ON/OFF control
7 Mechanical specifications:Dimensions 250*127*41mm (L*W*H),weight ~2kg; mounting with M4 screws (torque7~10Kgf-cm)
8 Efficiency:Up to91% at full load with H/K modules (24V/48V) at nominal voltage

使用场景 APPLICATIONS

1 Medical equipment:Diagnostic devices (ultrasound,clinical analyzers),patient monitoring systems (compliant with medical safety standards)
2 Industrial automation:PLCs,industrial control panels,robotics,factory automation equipment
3 Test & measurement:Electronic test instruments,lab equipment requiring stable modular power outputs
4 Data communication:Network switches,routers,server racks needing reliable power supply
5 Broadcast & media:Studio equipment,video production gear
6 Embedded systems:Custom electronic systems with multiple voltage requirements
7 Other ITE applications:Computers,peripherals and electronic devices needing compliant modular power

注意事项 PRECAUTIONS

1 Mounting:Use M4 screws with recommended torque7~10Kgf-cm; ensure proper airflow as per air direction diagram to prevent overheating
2 Wiring:For remote sense function,use twisted pairs for +S/-S lines; parallel operation requires connecting CS pins of modules,output voltage difference between modules should be <0.2V
3 Operation:When using global ON/OFF control,install shorting connector (RC1 to GND-P) if not using remote control; if output voltage <12V and ambient temp is -15~-30°C,derate output current to90% of rated value
4 Protection handling:For overvoltage protection,re-power the device to recover; overtemperature protection auto recovers after internal temperature drops to normal range
5 Storage:Store in environment with temperature -40~+85°C and humidity10~95% non-condensing
6 Derating:Follow derating curves for ambient temperature and input voltage to avoid device damage
7 Parallel operation:Maximum6 modules for NMP1K2; total output power should not exceed1200W; use short and large-diameter wires for parallel connections
8 Safety:Comply with all applicable safety standards and local regulations when installing and operating the device
NMP1K2-K#CKKK-05实物图

NMP1K2-K#CKKK-05

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐