预售商品

NMP1K2-KEHHC#-03
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KEHHC#-03
- 商品编号
- C5815453
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 front-end (1200W max, 6 slots) compatible with NMS-240 (single output, up to 240W:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output,30V/5A each, combined240W) modules.
2
Wide input range:90-264VAC or120-370VDC,47-63Hz; high power factor(PF>0.95@230VAC full load) and efficiency up to91%(with H/K modules at 24V/48V nominal).
3
Flexible control:Global ON/OFF(via RC1 pin) and local ON/OFF(per module via RC2/RC3 pins); remote sense(compensates up to0.5V wiring drop); output voltage programming(PV pin) and current programming(PC pin).
4
Monitoring & protection:DC OK signal(TTL level for module status), temperature alarm(T-Alarm pin for overtemp), current sharing(CS pin for parallel balance); protections include overvoltage(OVP), overcurrent(OCP), overtemperature(OTP), overload(OLP).
5
Safety compliance:Meets ANSI/AAMI ES60601-1(medical), UL62368-1(ITE), IEC60601-1, IEC62368-1 standards; isolation levels:I/P-O/P=4KVAC, I/P-FG=2KVAC, O/P-FG=0.5KVAC.
注意事项 PRECAUTIONS
1
Mounting:Use M4 screws with recommended torque(7-10Kgf-cm) for NMP1K2 front-end; ensure proper airflow as per the air direction diagram.
2
Derating:For output voltage <12V and ambient temp -15°C to -30°C, derate output current to90% of rated; follow derating curves for high ambient temps and low input voltages.
3
Control setup:Ensure the shorting connector(RC1 to GND-P) is installed if global ON/OFF is not used; for local control, set RC2/RC3 pins correctly(open=ON, short=OFF).
4
Parallel operation:When paralleling NMS-240 modules, connect CS pins together; output voltage difference between modules must be <0.2V; total power should not exceed1200W(NMP1K2) or650W(NMP650); remote control must turn all parallel modules ON/OFF simultaneously.
5
Safety:Disconnect input power before installation/maintenance; ensure proper grounding(FG pin) to prevent electric shock; avoid touching live parts when powered on.
6
Wiring:Use appropriate wire gauge for input/output connections; for remote sense, use twisted pairs to minimize noise.

NMP1K2-KEHHC#-03
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KEHHEE-03
- NMP1K2-K#CCC#-08
- NMP1K2-KEHHEK-00
- NMP1K2-KEHHEK-03
- NMP1K2-K#CCCK-04
- NMP1K2-KEHHHC-00
- NMP1K2-K#CCEE-03
- NMP1K2-KEHHHH-12
- NMP1K2-K#CCH#-03
- NMP1K2-KEHHKH-03
- NMP1K2-K#CCHH-05
- NMP1K2-KEHKCC-05
- NMP1K2-K#CECC-05
- NMP1K2-KEHKEH-00
- NMP1K2-K#CEEH-04
- NMP1K2-KEHKKK-09
- NMP1K2-KEK#EC-00
- NMP1K2-KEK#HK-00
- NMP1K2-KEK#KK-00
- NMP1K2-K#CKCE-00
- NMP1K2-KEKC#E-00







