领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KEHCEE-00实物图
NMP1K2-KEHCEE-00商品缩略图

NMP1K2-KEHCEE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KEHCEE-00
商品编号
C5815433
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC, adapting to various power grids
3 High efficiency up to 91% at full load (with H/K modules at 24V/48V nominal voltage)
4 Compliance with multiple safety standards: EN60601-1 (medical, 2x MOPP isolation), EN62368-1 (ITE), IEC60950-1, etc.
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown and recover on re-power), overtemperature (automatic recovery after cooling)
6 Remote control capabilities: Global/local ON/OFF (via dry contact or electrical signal), remote sense to compensate voltage drop on load wiring (up to 0.5V)
7 Monitoring signals: DC OK (TTL level indicating output status), T-Alarm (overtemperature warning)
8 Current sharing function for parallel operation of NMS-240 modules, ensuring balanced load distribution
9 Adjustable output: Voltage programming (PV) and current programming (PC) for flexible output settings
10 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (module-level) for control circuits

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety compliance (e.g., diagnostic instruments, patient monitors)
2 Industrial automation: Power supply for PLCs, sensors, actuators, and control systems
3 Test and measurement: Reliable power for lab instruments, electronic testing setups
4 Communication systems: Base stations, routers, and network equipment needing scalable power
5 Data centers: Modular power for server racks or storage systems
6 Laboratory applications: Flexible power for R&D projects with varying voltage/current requirements
7 Industrial control panels: Multiple output configurations to power different components

注意事项 PRECAUTIONS

1 Installation: Follow mounting instructions (M4 screws, torque 7~10 Kgf-cm), ensure sufficient ventilation for heat dissipation
2 Module compatibility: Use only NMS-240 (single output) or NMD-240 (dual output) modules designed for this series
3 Derating: Adhere to derating curves for high ambient temperatures (above 50°C) or low input voltages to avoid performance degradation
4 Power limitation: Do not exceed the total output power of 1200W or the rated power of individual modules
5 Control logic: Correctly set global/local ON/OFF control (install shorting connector if global ON/OFF is not used)
6 Parallel operation: For current sharing, connect CS pins of modules, ensure output voltage difference <0.2V between parallel modules; do not use PC function in parallel mode
7 ESD protection: Handle modules and main unit with anti-static measures to prevent damage to electronic components
8 Wiring: Use appropriate wire gauge and follow pin assignments for control and power connections as per the manual
9 Maintenance: Regularly check for dust accumulation and ensure cooling fans (if any) are functioning properly
10 Safety: Disconnect power before performing any wiring or maintenance operations
NMP1K2-KEHCEE-00实物图

NMP1K2-KEHCEE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐