领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-HKEKEE-00实物图
NMP1K2-HKEKEE-00商品缩略图

NMP1K2-HKEKEE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HKEKEE-00
商品编号
C5815219
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 650W (4 slots) and 1200W (6 slots) front-end options.
2 Wide input voltage range:90-264VAC or120-370VDC, suitable for global applications.
3 High efficiency up to91% (NMP1K2 with H/K modules at24V/48V full load), reducing energy loss.
4 Supports single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240: two 30V/5A channels) modules for flexible load matching.
5 Multiple safety certifications: IEC/EN60601-1 (medical), IEC/EN62368-1 (ITE), ensuring compliance with international standards.
6 Comprehensive protection: Overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overload (OLP), and short-circuit protection.
7 Advanced functions: Global/local ON/OFF control, remote sense (compensates up to0.5V voltage drop), output voltage/current programming (PV/PC), DC OK signal (output status indicator), current sharing (CS for parallel operation), and T-Alarm (overtemp warning).
8 Compact size: NMP1K2 (250x127x41mm) and NMP650 (250x89x41mm) save installation space.
9 EMC compliance: Meets EN55032 (emission) and EN61000-4 series (immunity) standards, minimizing electromagnetic interference.

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic instruments, patient monitors requiring medical safety certifications.
2 Industrial automation: PLCs, sensors, actuators, and control systems.
3 Test and measurement: Lab equipment, oscilloscopes, signal generators needing stable power.
4 Communication systems: Base stations, routers, network devices with flexible voltage needs.
5 Data centers: Server/storage systems using parallel operation for higher power.
6 Customized solutions: Applications needing multiple voltage outputs or adjustable voltage/current via programming.

注意事项 PRECAUTIONS

1 Installation: Use recommended screws (M4 for front-end, M3.5 for modules) and torque (12Kgf-cm for AC terminals, 10Kgf-cm for DC terminals). Ensure proper grounding.
2 Global control: For NMP1K2/NMP650, install the shorting connector (RC1 to GND-P) if global ON/OFF is not used.
3 Remote sense: Connect +S/-S to load terminals to compensate wiring voltage drop (max0.5V).
4 Parallel operation:
5 Connect CS pins of modules; ensure output voltage difference ≤0.2V.
6 Total power ≤650W (NMP650) or1200W (NMP1K2); max 4/6 modules in parallel.
7 Avoid PC function when parallel; use short thick wires.
8 Derating: For output <12V and temp -15~-30°C, derate current to90% of rated.
9 Overtemperature: T-Alarm high=overtemp; unit shuts down—cool before restarting.
10 Local control: For NMS-240, open RC2 to GND=ON; short=OFF. For NMD-240, RC2/RC3 control V1/V2.
11 Programming: Follow PV/PC voltage ranges and correct GND references.
NMP1K2-HKEKEE-00实物图

NMP1K2-HKEKEE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐