预售商品

NMP1K2-HHKHHE-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HHKHHE-00
- 商品编号
- C5810607
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: 6-slot 1200W front-end (NMP1K2) supporting single-output (NMS-240) and dual-output (NMD-240) modules with adjustable voltages (5V/12V/24V/48V for single, dual up to 30V each)
2
Safety compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards, ensuring safe use in medical and industrial applications
3
Flexible control functions: Global/local ON/OFF control, remote sense (compensates up to 0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (indicates output status)
4
Protection features: Overload (constant current limiting), overvoltage (shutdown & restart recovery), overtemperature (shutdown & auto-recovery after cooling), T-Alarm signal for temp alarm
5
Parallel operation: Supports current sharing (CS pins) for parallel modules, with guidelines for voltage difference (<0.2V), total power limit (1200W max for NMP1K2)
6
Wide input range: 90-264VAC /120-370VDC, 47-63Hz, high power factor (>0.95 at 230VAC full load) and efficiency (up to 91% for 24V/48V modules)
7
Auxiliary power: 5V/2A front-end aux power, 5V/10mA module aux power (Vcc2)
使用场景 APPLICATIONS
1
Medical equipment: Suitable for devices requiring medical safety compliance (2x MOPP) like diagnostic instruments, patient monitors
2
Industrial automation: Flexible power for PLCs, sensors, control systems with varying voltage needs
3
Test & measurement systems: Adjustable outputs and programming functions for testing different components
4
Telecommunications: Parallel operation for reliable power in telecom racks, base stations
5
Data centers: Modular power for server racks, providing scalable and redundant power solutions
6
Industrial control: Used in factory automation lines where multiple voltage levels are needed for different devices
注意事项 PRECAUTIONS
1
Installation: Follow mounting instructions (M4 screws, torque 7-10 Kgf-cm), ensure proper airflow direction for cooling
2
Derating guidelines: For output voltages <12V at ambient temp -15 to -30°C, derate output current to 90% of rated value; adjust load based on ambient temp per derating curves
3
Global ON/OFF: Use the shorting connector (RC1 to GND-P) if not using external global control to enable output
4
Parallel operation: When paralleling modules, connect CS pins, ensure voltage difference <0.2V between modules, total power not exceeding 1200W; do not use PC function in parallel mode
5
Wiring: Use twisted pairs for remote sense lines to minimize interference; use appropriate wire gauge for high current outputs
6
Protection: Avoid overloading beyond rated limits; ensure proper grounding to reduce leakage current (earth leakage <400uA at 264VAC)

NMP1K2-HHKHHE-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)







